USD
Print Print this page
 
Analog Devices Inc.
Audio
Texas Instruments
Audio
 
Analog Devices Inc.
Audio

Audio

Audio Operational Amplifiers

Texas Instruments

Texas Instruments offers complete end equipment solutions for audio applications. Includes SoundPlus™ amplifiers.

Specifications
  • -3db Bandwidth:7MHz ~ 180MHz
  • Amplifier Type:Audio
  • Current - Input Bias:2pA ~ 2µA
  • Current - Output / Channel:2nA ~ 85mA
  • Current - Supply:1.8mA ~ 950µA
  • Gain Bandwidth Product:8MHz ~ 80MHz
  • Number of Circuits:1
  • Slew Rate:5V/µs ~ 50V/µs
  • Voltage - Input Offset:1mV ~ 500µV
Parts

View in Parametric Search

OPA1641AIDROPA1641AIDRIC AUDIO 1 CIRCUIT 8SOIC Audio1Rail-to-Rail20V/µs8-SOIC (0.154", 3.90mm Width)RoHS
LME49724MRX/NOPBLME49724MRX/NOPBIC AUDIO 1 CIRCUIT 8SOPWRPAD Audio1Differential18V/µs8-PowerSOIC (0.154", 3.90mm Width)RoHS
OPA134UA/2K5OPA134UA/2K5IC AUDIO 1 CIRCUIT 8SOIC Audio1-20V/µs8-SOIC (0.154", 3.90mm Width)RoHS
OPA1632DROPA1632DRIC AUDIO 1 CIRCUIT 8SOIC Audio1Differential50V/µs8-SOIC (0.154", 3.90mm Width)RoHS
OPA1632DGNROPA1632DGNRIC AUDIO 1 CIRCUIT 8MSOP Audio1Differential50V/µs8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadRoHS
OPA1611AIDROPA1611AIDRIC AUDIO 1 CIRCUIT 8SOIC Audio1-27V/µs8-SOIC (0.154", 3.90mm Width)RoHS
OPA1632DOPA1632DIC AUDIO 1 CIRCUIT 8SOIC Audio1Differential50V/µs8-SOIC (0.154", 3.90mm Width)RoHS
OPA1632DGNOPA1632DGNIC AUDIO 1 CIRCUIT 8MSOP Audio1Differential50V/µs8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadRoHS
OPA1641AIDGKTOPA1641AIDGKTIC AUDIO 1 CIRCUIT 8VSSOP Audio1Rail-to-Rail20V/µs8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
LME49724MR/NOPBLME49724MR/NOPBIC AUDIO 1 CIRCUIT 8SOPWRPAD Audio1Differential18V/µs8-PowerSOIC (0.154", 3.90mm Width)RoHS
OPA134PAOPA134PAIC AUDIO 1 CIRCUIT 8DIP Audio1-20V/µs8-DIP (0.300", 7.62mm)RoHS
OPA134PAG4OPA134PAG4IC AUDIO 1 CIRCUIT 8DIP Audio1-20V/µs8-DIP (0.300", 7.62mm)RoHS
OPA134UAOPA134UAIC AUDIO 1 CIRCUIT 8SOIC Audio1-20V/µs8-SOIC (0.154", 3.90mm Width)RoHS
OPA1611AIDOPA1611AIDIC AUDIO 1 CIRCUIT 8SOIC Audio1-27V/µs8-SOIC (0.154", 3.90mm Width)RoHS
OPA1671IDBVROPA1671IDBVRIC AUDIO 1 CIRCUIT SOT23-5 Audio1Rail-to-Rail5V/µsSC-74A, SOT-753RoHS
OPA1641AQDGKRQ1OPA1641AQDGKRQ1IC AUDIO 1 CIRCUIT 8VSSOP Audio1Rail-to-Rail20V/µs8-VSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
OPA1637DGKROPA1637DGKRHIGH-FIDELITY, HIGH-VOLTAGE (36-Audio1Differential15V/µs8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
OPA1641AIDOPA1641AIDIC AUDIO 1 CIRCUIT 8SOIC Audio1Rail-to-Rail20V/µs8-SOIC (0.154", 3.90mm Width)RoHS
OPA1671IDCKTOPA1671IDCKTIC AUDIO 1 CIRCUIT SC70-5 Audio1Rail-to-Rail5V/µs5-TSSOP, SC-70-5, SOT-353
OPA1671IDBVTOPA1671IDBVTIC AUDIO 1 CIRCUIT SOT23-5 Audio1Rail-to-Rail5V/µsSC-74A, SOT-753RoHS

View in Parametric Search