Print Print this page
 
Adafruit Industries LLC
Audio FX Sound Board - WAV/OGG Trigger with 2MB Flash
Adafruit Industries LLC
Audio FX Sound Board WAV/OGG Trigger with 16MB Flash
 
Adafruit Industries LLC
Electret Microphone Amplifier MAX4466 with Adjustable Gain
  • Images

Audio FX Sound Board WAV/OGG Trigger with 16MB Flash

Audio FX Sound Board WAV/OGG Trigger with 16MB Flash

Adafruit Industries LLC

No Arduino or other microcontroller required, it is completely stand-alone, just needs a 3VDC to 5.5VDC battery. With built in storage you do not need an SD card, there is 16MB of storage on the board itself. Good for 15 minutes of compressed stereo, and maybe a couple of minutes of uncompressed stereo. Double that if you go with mono instead of stereo. Built in Mass Storage USB - Plug any micro USB cable into the Sound Board and your Windows computer, you can drag and drop your files right on as if it were a USB key.

Datasheets:
Specifications
  • Function:Audio Processing
  • Primary Attributes:WAV File Playback
  • Supplied Contents:Board(s)
  • Type:Audio
Parts

View in Parametric Search

23412341MINI SND BOARD WAV/OGG TRIG 16MBAudioAudio Processing--RoHS
22202220SND BRD WAV/OGG TRIG 16MB HDPHN AudioAudio Processing--RoHS

View in Parametric Search