Audio FX Sound Board + 2x2W Amp - WAV/OGG Trigger
2210 and 2217 - Audio FX Sound Board + 2x2W Amp - WAV/OGG Trigger
Adafruit Industries LLC
If you would like to add audio/sound effects to your next project, without an Arduino+Shield, and want something that is small and portable. This audio effects trigger is easy to use and does not require any programming. This product includes the Audio FX sound board, header strip, and two 2-pin terminal blocks. It does not include batteries, speakers, breadboard, or tactile switches. The Sound Board has a lot of amazing features that make it the easiest thing ever. No Arduino or other microcontroller required. It is completely stand-alone, just needs a 3 to 5.5VDC battery. Small - only 1.9" x 0.85". Built in storage and you do not need an SD card, there's 16MB of storage on the board itself.