USD
Print Print this page
 
TE Connectivity AMP Connectors
RMW Series
TE Connectivity Raychem Cable Protection
ATUM Series
 
TE Connectivity Raychem Cable Protection
BATTU Series

ATUM Series

Raychem Polyolefin Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

High-Shrink-Ratio, Adhesive-Lined Polyolefin Tubing

Features
  • 3:1 and 4:1 shrink ratios allow for connector-to-cable sealing
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • The adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers, and metals, including polyethylene, aluminum, steel, and copper
Applications:
Environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
Specifications
  • Operating Temperature:-55°C ~ 110°C
  • Shrink Temperature:80°C
  • Type:Tubing, Semi-Flexible
Parts

View in Parametric Search

ATUM-4/1-0-STKATUM-4/1-0-STKHEATSHRINK DUAL WALL 4MM X 4' Tubing, Semi-Flexible4 to 14.00' (1.22m)0.157" (3.99mm)RoHS
ATUM-8/2-0-STKATUM-8/2-0-STKHEATSHRINK DUAL WALL 8MM X 4' Tubing, Semi-Flexible4 to 14.00' (1.22m)0.315" (8.00mm)RoHS
ATUM-9/3-0-STKATUM-9/3-0-STKHEATSHRINK DUAL WALL 9MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.354" (8.99mm)RoHS
ATUM-12/4-0-STKATUM-12/4-0-STKHEATSHRINK DUALWALL 12MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.472" (11.99mm)RoHS
ATUM-12/3-0-STKATUM-12/3-0-STKHEATSHRINK DUAL WALL 12MM X 4' Tubing, Semi-Flexible4 to 14.00' (1.22m)0.472" (11.99mm)RoHS
ATUM-19/6-0-STKATUM-19/6-0-STKHEATSHRINK DUAL WALL 19MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.748" (19.00mm)RoHS
ATUM-16/4-0-STKATUM-16/4-0-STKHEATSHRINK DUAL WALL 16MM X 4' Tubing, Semi-Flexible4 to 14.00' (1.22m)0.630" (16.00mm)RoHS
ATUM-32/8-0-STKATUM-32/8-0-STKHEATSHRINK DUAL WALL 32MM X 4' Tubing, Semi-Flexible4 to 14.00' (1.22m)1.260" (32.00mm)RoHS
ATUM-40/13-0-STKATUM-40/13-0-STKHEATSHRINK DUAL WALL 40MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)1.575" (40.01mm)RoHS
ATUM-3/1-0-STKATUM-3/1-0-STKHEATSHRINK DUAL WALL 3MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.118" (3.00mm)RoHS
ATUM-52/13-0-STKATUM-52/13-0-STKHEATSHRINK DUAL WALL 52MM X 4' Tubing, Semi-Flexible4 to 14.00' (1.22m)2.050" (52.07mm)RoHS
ATUM-40/13-0-MS-STKATUM-40/13-0-MS-STKHEATSHRINK DUAL WALL 40MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)1.575" (40.01mm)RoHS
ATUM-8/2-0-SPATUM-8/2-0-SPHTSHRNK0.315"X656.2'BLCK METER Tubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.315" (8.00mm)RoHS
ATUM-19/6-0-SPATUM-19/6-0-SPHTSHRNK3/4"X492.1' BLACK METER Tubing, Semi-Flexible3 to 1Enter Number of Meters in Order Quantity0.750" (19.05mm)RoHS
ATUM-6/2-0-STKATUM-6/2-0-STKHEATSHRINK DUAL WALL 6MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.236" (5.99mm)RoHS
ATUM-6/2-2-SPATUM-6/2-2-SPHEATSHRINK 0.236" X 820.2' RED Tubing, Semi-Flexible3 to 1820.2' (250.0m)0.236" (5.99mm)RoHS
ATUM-24/8-0-STKATUM-24/8-0-STKHEATSHRINK DUALWALL 24MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.945" (24.00mm)RoHS
ATUM-24/8-0-MS-STKATUM-24/8-0-MS-STKHEATSHRINK DUAL WALL 24MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.945" (24.00mm)RoHS
ATUM-19/6-X-SPATUM-19/6-X-SPHEATSHRINK DUAL WALL 19MM 1=150MTubing, Semi-Flexible3 to 1492.1' (150.0m)0.748" (19.00mm)RoHS
ATUM-12/4-0-MS-STKATUM-12/4-0-MS-STKHEATSHRINK DUAL WALL 12MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.472" (11.99mm)RoHS
ATUM-6/2-0-SPATUM-6/2-0-SPHTSHRNK0.236"X820.2'BLCK METER Tubing, Semi-Flexible3 to 1Enter Number of Meters in Order Quantity0.236" (5.99mm)RoHS
ATUM-12/4-0-SPATUM-12/4-0-SPHTSHRNK0.472"X656.2'BLCK METER Tubing, Semi-Flexible3 to 1Enter Number of Meters in Order Quantity0.472" (11.99mm)RoHS
ATUM-3/1-0-MS-STKATUM-3/1-0-MS-STKHEATSHRINK DUAL WALL 3MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.118" (3.00mm)RoHS
ATUM-12/3-0-SPATUM-12/3-0-SPHTSHRNK0.472"X656.2'BLCK METER Tubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.472" (11.99mm)RoHS
ATUM-16/4-0-SPATUM-16/4-0-SPHTSHRNK0.63"X656.2'BLACK METER Tubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.630" (16.00mm)RoHS
ATUM-6/2-0-MS-STKATUM-6/2-0-MS-STKHEATSHRINK DUAL WALL 6MM X 4' Tubing, Semi-Flexible3 to 14.00' (1.22m)0.236" (5.99mm)RoHS
ATUM-24/6-0-SPATUM-24/6-0-SPHEATSHRINK 0.945"X80M BLK METER Tubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.945" (24.00mm)RoHS
ATUM-40/13-0-SPATUM-40/13-0-SPHTSHRNK1.575"X196.8'BLCK METER Tubing, Semi-Flexible3 to 1Enter Number of Meters in Order Quantity1.575" (40.01mm)RoHS

View in Parametric Search