USD
Print Print this page
 
Microchip Technology
ATSAMR30M18A
Microchip Technology
ATSAMR34J1x
 
Microchip Technology
ATSAMR35J1x
  • Images

ATSAMR34J1x

32-Bit Arm® Cortex M0+ MCU and LoRa Transceivers

Microchip Technology

The ATSAMR34J1x is an ultra-low power microcontroller combined with a UHF transceiver communication interface. It uses the 32-bit ARM® Cortex®-M0+ processor in a compact 6 x 6 mm BGA package. With ultra-low power sleep currents as low as 790nA, the ATSAMR34J1x devices are ideal for battery powered remote sensor applications. The highly configurable peripherals include up to 5 SERCOMs (configurable as I²C/SPI /UART/LIN interfaces) with one in the low power domain, 8 12-bit ADC channels, 2 analog comparators and custom configurable logic modules. The transceiver supports LoRa, FSK, MSK and GSK modulation and delivers up to 20 dBm TX power with an RX sensitivity down to -148 dBm.

Specifications
  • Current - Receiving:14.8mA ~ 15.8mA
  • Current - Transmitting:32.5mA ~ 94.5mA
  • Frequency:137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
  • GPIO:27
  • Modulation:FSK, GFSK, GMSK, MSK, OOK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:64-TFBGA
  • Power - Output:20dBm
  • Protocol:LoRa™
  • RF Family/Standard:802.15.4
  • Sensitivity:-148dBm
  • Serial Interfaces:I²S, SPI, USART, USB
  • Supplier Device Package:64-TFBGA (6x6)
  • Type:TxRx + MCU
  • Voltage - Supply:1.8V ~ 3.63V
Parts

View in Parametric Search

ATSAMR34J16B-I/7JXATSAMR34J16B-I/7JXIC RF TXRX+MCU 802.15.4 64TFBGA TxRx + MCU802.15.4LoRa™FSK, GFSK, GMSK, MSK, OOK64-TFBGA
ATSAMR34J18B-I/7JXATSAMR34J18B-I/7JXIC RF TXRX+MCU 802.15.4 64TFBGA TxRx + MCU802.15.4LoRa™FSK, GFSK, GMSK, MSK, OOK64-TFBGA
ATSAMR34J18BT-I/7JXATSAMR34J18BT-I/7JXIC RF TXRX+MCU 802.15.4 64TFBGA TxRx + MCU802.15.4LoRa™FSK, GFSK, GMSK, MSK, OOK64-TFBGARoHS

View in Parametric Search