USD
Print Print this page
 
Microchip Technology
ATSAMR21G
Microchip Technology
ATSAMR30M18A
 
Microchip Technology
ATSAMR34J1x

ATSAMR30M18A

Compact 802.15.4 Sub-GHz Module for the IoT

Microchip Technology

The ATSAMR30M18A is the world's most compact 802.15.4 Sub-GHz module for the IoT. It operates in the 780 MHz (China), 868 MHz (Europe) and 915 MHz (North America) Sub-GHz frequency bands and is optimized for low power applications such as wireless sensors, building and home automation devices, alarms and industrial networks. The module combines the ATSAMR30E18A SiP (System-in Package) with Cortex M0+ MCU with 256KB Flash, 40KB RAM and a Sub-GHz radio, all in a compact, regulatory-certified 12.7mm x 11.0mm design. It supports IEEE 802.15.4 PHY based protocols such as 6LoWPAN, ZigBee, and Microchip's own MiFi Networking protocols for self-healing Point-to-point, Star and Mesh networking.

Datasheets:
Specifications
  • Frequency:700MHz, 800MHz, 900MHz
  • GPIO:16
  • Memory Size:256kB Flash, 40kB RAM
  • Package / Case:25-SMD Module
  • Protocol:6LoWPAN, Zigbee®
  • RF Family/Standard:802.15.4
  • Serial Interfaces:ADC, I²C, USB
  • Supplier Device Package:Module
  • Type:TxRx + MCU
  • Voltage - Supply:1.8V ~ 3.6V
Parts
Associated Product
Microchip Technology AC164159
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards