USD
Print Print this page
 
Olimex LTD
AT90CAN128 Evaluation Board
Olimex LTD
ATMega128 Evaluation Board
 
Olimex LTD
ATMega128 Evaluation Board
  • Images

ATMega128 Evaluation Board

AVR-H128-C ATMega128 Header Board with JTAG and ICSP Connector

Olimex LTD

The AVR-H128-C is an evaluation board for ATMega128.

Product Description

AVR-H128 is way to develop and prototype circuits with ATMEGA128 microcontroller without need to deal with SMD soldering. All microcontroller pins are available on extension header with 0.1" and power supply, oscillators, ICSP, JTAG are wired, so all you need to do is to connect your additional components to the AVR ports, as the step is 0.1" these headers perfectly fit the prototype sea of pad boards with 0.1" step.

Features
  • ATMega128-16AU microcontroller with 128 KB Flash, 4KB RAM, 4 KB EEPROM
  • ICSP 5×2 pin connector for in-circuit programming with AVR-PG1 or AVR-PG2
  • JTAG 5×2 pin connector for in-circuit debugging with AVR-JTAG or AVR-JTAG-USB
  • 16MHz oscillator circuit
  • 32768 Hz oscillator circuit
  • Reset IC ZM33064
  • +5V voltage regulator LM78L05
  • power supply filtering capacitors
  • extension pin headers for each µC pin
  • FR-4, 1.5 mm (0.062"), green soldermask, white silkscreen component print
  • dimensions 47×47 mm (1.85×1.85")
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATMega128
Parts