Print Print this page
 
American Technical Ceramics
ATC 700B Series
American Technical Ceramics
ATC 800A Series
 
American Technical Ceramics
ATC 800B Series
  • Images

ATC 800A Series

High Q, RF, Microwave, High Frequency, 0606 (1616 Metric), Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 800A series offers superb performance in demanding high RF power applications requiring consistent and reliable operation. The combination of high conductive metal electrode systems, optimized case geometries, and proprietary dielectrics, yields a very low ESR. Ultra low ESR and superior performance insure that the 800A series products are a great choice for high RF power applications from UHF through microwave frequencies.

Datasheets:
Features
  • Low ESR
  • High RF power
  • Case optimized for high self-resonant frequency
  • Rugged, reliable NP0 dielectric
Applications:
  • UHF and Microwave Communications
  • Wireless Communications
  • Public safety Radio
  • Telecom
  • Satellite Systems
  • High RF power Filter Networks
Specifications
  • Applications:RF, Microwave, High Frequency, Bypass, Decoupling
  • Capacitance:.4pF ~ 100pF
  • Features:Ultra Low ESR
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0505 (1313 Metric)
  • Size / Dimension:0.055" L x 0.055" W (1.40mm x 1.40mm)
  • Temperature Coefficient:C0G, NP0
  • Thickness (Max):0.057" (1.45mm)
  • Voltage - Rated:250V
Parts
800A0R4BT250XT4K800A0R4BT250XT4KCAP CER 0.4PF 250V C0G/NP0 0505 .4pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A0R5BT250XT4K800A0R5BT250XT4KCAP CER 0.5PF 250V C0G/NP0 0505 .5pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A0R6BT250XT4K800A0R6BT250XT4KCAP CER 0.6PF 250V C0G/NP0 0505 .6pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A1R0BT250XT4K800A1R0BT250XT4KCAP CER 1PF 250V C0G/NP0 0505 1pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A1R2BT250XT4K800A1R2BT250XT4KCAP CER 1.2PF 250V C0G/NP0 0505 1.2pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A1R5BT250XT4K800A1R5BT250XT4KCAP CER 1.5PF 250V C0G/NP0 0505 1.5pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A2R0BT250XT4K800A2R0BT250XT4KCAP CER 2PF 250V C0G/NP0 0505 2pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A2R2BT250XT800A2R2BT250XTCAP CER 2.2PF 250V C0G/NP0 0505 2.2pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A2R4BT250XT800A2R4BT250XTCAP CER 2.4PF 250V C0G/NP0 0505 2.4pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A2R7BT250XT4K800A2R7BT250XT4KCAP CER 2.7PF 250V C0G/NP0 0505 2.7pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A3R0BT250XT4K800A3R0BT250XT4KCAP CER 3PF 250V C0G/NP0 0505 3pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A3R3BT250XT4K800A3R3BT250XT4KCAP CER 3.3PF 250V C0G/NP0 0505 3.3pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A3R9BT250XT4K800A3R9BT250XT4KCAP CER 3.9PF 250V C0G/NP0 0505 3.9pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A4R7BT250XT4K800A4R7BT250XT4KCAP CER 4.7PF 250V C0G/NP0 0505 4.7pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A5R6BT250XT4K800A5R6BT250XT4KCAP CER 5.6PF 250V C0G/NP0 0505 5.6pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A8R2BT250XT800A8R2BT250XTCAP CER 8.2PF 250V C0G/NP0 0505 8.2pF±0.1pF250VC0G, NP00505 (1313 Metric)RoHS
800A100JT250XT4K800A100JT250XT4KCAP CER 10PF 250V C0G/NP0 0505 10pF±5%250VC0G, NP00505 (1313 Metric)RoHS
800A100FT250XT4K800A100FT250XT4KCAP CER 10PF 250V C0G/NP0 0505 10pF±1%250VC0G, NP00505 (1313 Metric)RoHS
800A120FT250XT800A120FT250XTCAP CER 12PF 250V C0G/NP0 0505 12pF±1%250VC0G, NP00505 (1313 Metric)RoHS
800A150JT250XT4K800A150JT250XT4KCAP CER 15PF 250V C0G/NP0 0505 15pF±5%250VC0G, NP00505 (1313 Metric)RoHS
800A180JT250XT800A180JT250XTCAP CER 18PF 250V C0G/NP0 0505 18pF±5%250VC0G, NP00505 (1313 Metric)RoHS
800A390FT250XT4K800A390FT250XT4KCAP CER 39PF 250V C0G/NP0 0505 39pF±1%250VC0G, NP00505 (1313 Metric)RoHS
800A470JT250XT4K800A470JT250XT4KCAP CER 47PF 250V C0G/NP0 0505 47pF±5%250VC0G, NP00505 (1313 Metric)RoHS
800A820JT250XT4K800A820JT250XT4KCAP CER 82PF 250V C0G/NP0 0505 82pF±5%250VC0G, NP00505 (1313 Metric)RoHS
800A101JT250XT4K800A101JT250XT4KCAP CER 100PF 250V C0G/NP0 0505 100pF±5%250VC0G, NP00505 (1313 Metric)RoHS