Print Print this page
 
American Technical Ceramics
ATC 700A Series
American Technical Ceramics
ATC 700B Series
 
American Technical Ceramics
ATC 800A Series
  • Images

ATC 700B Series

Low ESL, Bypass, Decoupling, Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 700B Series offer superior high self-resonance and zero TCC characteristics that provide excellent performance over a broad range of RF and microwave applications requiring minimum drift. High density porcelain and ceramic constructions provide a rugged, hermetic package.

Datasheets:
Features
  • Low ESR/ESL
  • Low noise
  • Established reliability
Applications:
  • Bypass
  • Coupling
  • Tuning
  • DC blocking
Specifications
  • Applications:RF, Microwave, High Frequency, Bypass, Decoupling
  • Capacitance:1pF ~ 5100pF
  • Features:Low ESL
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1111 (2828 Metric)
  • Size / Dimension:0.110" L x 0.110" W (2.79mm x 2.79mm)
  • Temperature Coefficient:C0G, NP0
  • Thickness (Max):0.102" (2.59mm)
  • Voltage - Rated:50V ~ 500V
Parts
700B1R0BT500XT1K700B1R0BT500XT1KCAP CER 1PF 500V C0G/NP0 1111 1pF±0.1pF500VC0G, NP01111 (2828 Metric)RoHS
700B820JW500XT700B820JW500XTCAP CER 82PF 500V C0G/NP0 1111 82pF±5%500VC0G, NP01111 (2828 Metric)
700B151JT300XT1K700B151JT300XT1KCAP CER 150PF 300V C0G/NP0 1111 150pF±5%300VC0G, NP01111 (2828 Metric)RoHS
700B122JT50XT700B122JT50XTCAP CER 1200PF 50V C0G/NP0 1111 1200pF±5%50VC0G, NP01111 (2828 Metric)RoHS
700B222JTN50XT1K700B222JTN50XT1KCAP CER 2200PF 50V C0G/NP0 1111 2200pF±5%50VC0G, NP01111 (2828 Metric)RoHS
700B272KTN50XT1K700B272KTN50XT1KCAP CER 2700PF 50V C0G/NP0 1111 2700pF±10%50VC0G, NP01111 (2828 Metric)RoHS
700B512JT50XT1K700B512JT50XT1KCAP CER 5100PF 50V C0G/NP0 1111 5100pF±5%50VC0G, NP01111 (2828 Metric)RoHS