Print Print this page
 
American Technical Ceramics
ATC 600S Series
American Technical Ceramics
ATC 700A Series
 
American Technical Ceramics
ATC 700B Series
  • Images

ATC 700A Series

Low ESL, Bypass, Decoupling, Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 700A Series offer superior high self-resonance and zero TCC characteristics that provide excellent performance over a broad range of RF and microwave applications requiring minimum drift. High density porcelain and ceramic constructions provide a rugged, hermetic package.

Datasheets:
Features
  • Low ESR/ESL
  • Low noise
  • Established reliability
Applications:
  • Bypass
  • Coupling
  • Tuning
  • DC blocking
Specifications
  • Applications:RF, Microwave, High Frequency, Bypass, Decoupling
  • Capacitance:1.5pF ~ 1000pF
  • Features:Low ESL
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0505 (1313 Metric)
  • Size / Dimension:0.055" L x 0.055" W (1.40mm x 1.40mm)
  • Temperature Coefficient:C0G, NP0
  • Thickness (Max):0.057" (1.45mm)
  • Voltage - Rated:50V ~ 150V
Parts
700A1R5BP150XT700A1R5BP150XTCAP CER 1.5PF 150V C0G/NP0 0505 1.5pF±0.1pF150VC0G, NP00505 (1313 Metric)
700A6R8CW150XT700A6R8CW150XTCAP CER 6.8PF 150V C0G/NP0 0505 6.8pF±0.25pF150VC0G, NP00505 (1313 Metric)
700A820JW150XT1K700A820JW150XT1KCAP CER 82PF 150V C0G/NP0 0505 82pF±5%150VC0G, NP00505 (1313 Metric)
700A101JW150XT1K700A101JW150XT1KCAP CER 100PF 150V C0G/NP0 0505 100pF±5%150VC0G, NP00505 (1313 Metric)
700A101GT150XT700A101GT150XTCAP CER 100PF 150V C0G/NP0 0505 100pF±2%150VC0G, NP00505 (1313 Metric)RoHS
700A121JW150XT1K700A121JW150XT1KCAP CER 120PF 150V C0G/NP0 0505 120pF±5%150VC0G, NP00505 (1313 Metric)
700A151JW150XT1K700A151JW150XT1KCAP CER 150PF 150V C0G/NP0 0505 150pF±5%150VC0G, NP00505 (1313 Metric)
700A221JW150XT1K700A221JW150XT1KCAP CER 220PF 150V C0G/NP0 0505 220pF±5%150VC0G, NP00505 (1313 Metric)
700A471JW150XT1K700A471JW150XT1KCAP CER 470PF 150V C0G/NP0 0505 470pF±5%150VC0G, NP00505 (1313 Metric)
700A471JT150XT1K700A471JT150XT1KCAP CER 470PF 150V C0G/NP0 0505 470pF±5%150VC0G, NP00505 (1313 Metric)RoHS
700A621JT150XT1K700A621JT150XT1KCAP CER 620PF 150V C0G/NP0 0505 620pF±5%150VC0G, NP00505 (1313 Metric)RoHS
700A102JT50XT1K700A102JT50XT1KCAP CER 1000PF 50V C0G/NP0 0505 1000pF±5%50VC0G, NP00505 (1313 Metric)RoHS
700A102FW50XT1K700A102FW50XT1KCAP CER 1000PF 50V C0G/NP0 0505 1000pF±1%50VC0G, NP00505 (1313 Metric)
700A102KW50XT1K700A102KW50XT1KCAP CER 1000PF 50V C0G/NP0 0505 1000pF±10%50VC0G, NP00505 (1313 Metric)
700A102KTN50XT1K700A102KTN50XT1KCAP CER 1000PF 50V C0G/NP0 0505 1000pF±10%50VC0G, NP00505 (1313 Metric)RoHS
700A102JW50XT1K700A102JW50XT1KCAP CER 1000PF 50V C0G/NP0 0505 1000pF±5%50VC0G, NP00505 (1313 Metric)