Print Print this page
 
American Technical Ceramics
ATC 200B Series
American Technical Ceramics
ATC 520L Series
 
American Technical Ceramics
ATC 530Z Series
  • Images

ATC 520L Series

High Q, Low Loss, Bypass, Decoupling, Surface Mount, Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 520L Series provides low insertion loss performance over multiple octaves of frequency spectrum.

Datasheets:
Features
  • Low loss X7R Dielectric
Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:10000pF
  • Features:High Q, Low Loss
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
  • Temperature Coefficient:X7R
  • Thickness (Max):0.024" (0.60mm)
  • Tolerance:±10%
  • Voltage - Rated:16V
Parts