USD
Print Print this page
 
WRIS-PSMC Series
American Technical Ceramics
ATC 504L Series
 
AVX Corporation
RP4 Series
  • Images

ATC 504L Series

1/8W, 1% Tolerance, 0402 (1005 Metric)

American Technical Ceramics

The 504L Series has been designed with high quality selected materials that yield excellent performance. This product is ideal for use in Optical Transceiver Modules or any application requiring excellent ultra-broadband performance.

Datasheets:
Specifications
  • Composition:Thin Film
  • Features:RF, High Frequency
  • Height - Seated (Max):0.024" (0.60mm)
  • Number of Terminations:2
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Power (Watts):0.125W, 1/8W
  • Resistance:25 Ohms ~ 200 Ohms
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
  • Supplier Device Package:0402
  • Temperature Coefficient:-50/ -150ppm/°C
  • Tolerance:±1%
Parts

View in Parametric Search

504L25R0FTNCFT504L25R0FTNCFTRES SMD 25 OHM 1% 1/8W 0402 25 Ohms±1%0.125W, 1/8WThin Film0402 (1005 Metric)RoHS
504L50R0FTNCFT504L50R0FTNCFTRES SMD 50 OHM 1% 1/8W 0402 50 Ohms±1%0.125W, 1/8WThin Film0402 (1005 Metric)RoHS
504L1000FTNCFT504L1000FTNCFTRES SMD 100 OHM 1% 1/8W 0402 100 Ohms±1%0.125W, 1/8WThin Film0402 (1005 Metric)RoHS
504L2000FTNCFT504L2000FTNCFTRES SMD 200 OHM 1% 1/8W 0402 200 Ohms±1%0.125W, 1/8WThin Film0402 (1005 Metric)RoHS

View in Parametric Search