Print Print this page
 
American Technical Ceramics
ATC 116T MICROCAP® Series
American Technical Ceramics
ATC 118 Series
 
American Technical Ceramics
ATC 200A Series
  • Images

ATC 118 Series

General, Nonstandard SMD, Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 118 Series offers the highest capacitance per outline size in a conventional straight sided design. The design allows the user to match line width or custom design a capacitor for limited circuit dimensions.

Datasheets:
Features
Applications:
  • Microwave integrated circuits
  • Automated MIC construction
  • Chip and wire construction
  • Matching and filtering circuits
  • Bypass and coupling
Specifications
  • Applications:General Purpose
  • Capacitance:100pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard SMD
  • Temperature Coefficient:L
  • Thickness (Max):0.012" (0.30mm)
  • Tolerance:±20%
  • Voltage - Rated:100V
Parts