USD
Print Print this page
 
American Technical Ceramics
ATC 100C Series
American Technical Ceramics
ATC 111 Series
 
American Technical Ceramics
ATC 116 Series

ATC 111 Series

General Purpose, Nonstandard Chip Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 111 Series are designed for the most demanding microwave and millimeter-wave requirements.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:100pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard SMD
  • Size / Dimension:0.025" L x 0.025" W (0.64mm x 0.64mm)
  • Temperature Coefficient:L
  • Thickness (Max):0.012" (0.30mm)
  • Tolerance:±20%
  • Voltage - Rated:100V
Parts