USD
Print Print this page
 
American Technical Ceramics
ATC 100C Series
American Technical Ceramics
ATC 100E Series
 
American Technical Ceramics
ATC 111 Series
  • Images

ATC 100E Series

High Q, Low Loss, Microwave, High Frequency, Surface Mount Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 100E Series is a high Q multilayer capacitor which is ultra stable under high RF current and voltage applications. High density porcelain construction provides a rugged, hermetic package.

Datasheets:
Features
  • Low ESR/ESL
  • High RF power
  • High RF current/voltage
  • High reliability
Specifications
  • Applications:RF, Microwave, High Frequency, Bypass, Decoupling
  • Capacitance:33pF
  • Features:High Q, Low Loss, Low ESL, High Voltage
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:3838 (9797 Metric)
  • Size / Dimension:0.380" L x 0.380" W (9.65mm x 9.65mm)
  • Temperature Coefficient:P90
  • Thickness (Max):0.170" (4.32mm)
  • Tolerance:±5%
  • Voltage - Rated:3600V (3.6kV)
Parts