Print Print this page
 
American Electrical Inc.
TCB Series
Amphenol PCD
ATB Series
 
Conta-Clip, Inc.
IK Series
  • Images
  • Drawings

ATB Series

DIN Rail Mounted Terminal Blocks

Amphenol PCD

The ATB Series are screw terminated, feed through terminal blocks.

Product Training Modules:
Product Description

The ATB Series of feed through terminal blocks are available in multiple sizes covering the wire range from 24 AWG to 4/0 AWG. A protective well in the center of the block provides access to a tapped hole in the current bar, facilitating bus bar or test socket connections.

Specifications
  • Color:Gray
  • Current - IEC:57A ~ 150A
  • Current - UL:65A ~ 150A
  • Material - Insulation:Polyamide (PA66), Nylon 6/6
  • Number of Levels:1
  • Number of Positions:2
  • Stripping Length:12mm ~ 22mm
  • Terminal - Width:10.0mm ~ 20.5mm
  • Termination Style:Screw
  • Type:Feed Through
  • Voltage - IEC:800V ~ 1000V
  • Voltage - UL:600V
  • Wire Gauge or Range - mm²:1.5-10mm² ~ 16-50mm²
Parts