USD
Print Print this page
 
STMicroelectronics
BALF-SPI2-02D3
TDK Corporation
ATB Series ATB2012
 
TDK Corporation
ATB Series ATB3225
  • Images
  • Drawings

ATB Series ATB2012

Wound Chip Baluns

TDK Corporation

Features
  • ATB2012-50011 is chip BALUN transformer developed for 50Ω impedance system.
  • Input impedance is 50Ω.
  • Impedance ration is 1:1.
  • Frequency band width is 50MHz to 860MHz.(IL=1.0dB typ.)
  • It is a product conforming to RoHS directive.
Applications:
  • Tuner for TV, mobile devices(e.g. DVB-T/H, ISDB-T)
  • Power divider for STB and tuner
Specifications
  • Insertion Loss (Max):1.0dB ~ 2.5dB
  • Mounting Type:Surface Mount
Parts

View in Parametric Search

ATB2012E-20011-T06ATB2012E-20011-T06BALUN 13.56MHZ 20/20 0805 13.56MHz20 / 20Ohm-1.0dB0805 (2012 Metric)RoHS
ATB2012E-50011M-T01ATB2012E-50011M-T01BALUN 400MHZ-1.8GHZ 50/50 0805 400MHz ~ 1.8GHz50 / 50Ohm-2.2dB0805 (2012 Metric)RoHS
ATB2012E-75011M-T000ATB2012E-75011M-T000BALUN 400MHZ-1.8GHZ 75/75 0805 400MHz ~ 1.8GHz75 / 75Ohm-2.0dB0805 (2012 Metric)RoHS
ATB2012-50011-T000ATB2012-50011-T000BALUN 40MHZ-860MHZ 50/50 0805 40MHz ~ 860MHz50 / 50Ohm-2.5dB0805 (2012 Metric)RoHS
ATB2012-75011-T000ATB2012-75011-T000BALUN 50MHZ-1.2GHZ 75/75 0805 50MHz ~ 1.2GHz75 / 75Ohm-1.2dB0805 (2012 Metric)RoHS
ATB2012V-75011-T01ATB2012V-75011-T01BALAN TRANSFORMER, WOUND FERRITE50MHz ~ 1GHz75 / 75Ohm-1.2dBHorizontal, 4 PC PadRoHS

View in Parametric Search