USD
Print Print this page
 
Microchip Technology
AT89C CAN
Microchip Technology
AT89C513x
 
Analog Devices Inc.
MicroConverter® ADuC8xx

AT89C513x

8-Bit 8051 (C52X2)

Microchip Technology

Built for today's increasingly connected applications, the 8051 USB microcontrollers offer powerful interface options that are ideal for devices like Flash recorders, cameras, and cell phones. This versatile device provides all the necessary features for man machine interface including, timers, keyboard port, serial or parallel interface (USB, SPI, IDE), ADC input, I²S output, and all external memory interface (NAND or NOR Flash, SmartMedia, MultiMedia, and DataFLASH cards).

Product Description

Microchip Technology offers a broad range of microcontrollers based on the 8051 instruction set, enabling developers to leverage proven technology combined with the most recent features and functionality. The rich portfolio includes devices ranging in code density from 2K bytes to 128K bytes. Choose from 8-bit microcontrollers based on the powerful, low power Single-Cycle AT89LP core, as well as MCS-51® industry standard socket drop in devices and small footprint 14/16/20/28-pin derivatives, all featuring advanced Flash technologies. Most members in this product line include ISP (In-System Programming) capability for additional usage flexibility. Other options include digital signal processing (DSP) extensions, advanced timer/pulse-width modulation (PWM) peripherals, plus CAN and USB interfaces.

Specifications
  • Connectivity:I²C, SPI, UART/USART, USB
  • Core Processor:80C51
  • Core Size:8-Bit
  • EEPROM Size:4K x 8
  • Mounting Type:Surface Mount
  • Number of I/O:18 ~ 34
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Peripherals:LED, POR, PWM, WDT
  • Program Memory Type:FLASH
  • RAM Size:1.25K x 8
  • Speed:48MHz
Parts

View in Parametric Search

AT89C5131A-RDTUMAT89C5131A-RDTUMIC MCU 8BIT 32KB FLASH 64VQFP 80C518-Bit48MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
AT89C5131A-S3SUMAT89C5131A-S3SUMIC MCU 8BIT 32KB FLASH 52PLCC 80C518-Bit48MHzI²C, SPI, UART/USART, USB52-LCC (J-Lead)RoHS
AT89C5130A-PUTUMAT89C5130A-PUTUMIC MCU 8BIT 16KB FLASH 32QFN 80C518-Bit48MHzI²C, SPI, UART/USART, USB32-VQFN Exposed PadRoHS
AT89C5131A-PUTUMAT89C5131A-PUTUMIC MCU 8BIT 32KB FLASH 32QFN 80C518-Bit48MHzI²C, SPI, UART/USART, USB32-VQFN Exposed PadRoHS
AT89C5131A-RDTULAT89C5131A-RDTULIC MCU 8BIT 32KB FLASH 64LQFP 80C518-Bit48MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
AT89C5131A-TISULAT89C5131A-TISULIC MCU 8BIT 32KB FLASH 28SOIC 80C518-Bit48MHzI²C, SPI, UART/USART, USB28-SOIC (0.295", 7.50mm Width)RoHS
AT89C5130A-S3SUMAT89C5130A-S3SUMIC MCU 8BIT 16KB FLASH 52PLCC 80C518-Bit48MHzI²C, SPI, UART/USART, USB52-LCC (J-Lead)RoHS
AT89C5130A-RDTUMAT89C5130A-RDTUMIC MCU 8BIT 16KB FLASH 64VQFP 80C518-Bit48MHzI²C, SPI, UART/USART, USB64-LQFPRoHS
AT89C5130A-RDRUMAT89C5130A-RDRUMIC MCU 8BIT 16KB FLASH 64LQFP 80C518-Bit48MHzI²C, SPI, UART/USART, USB64-LQFPRoHS

View in Parametric Search