USD
Print Print this page
 
Microchip Technology
AT17F
Microchip Technology
AT17LV
 
Xilinx Inc.
XC18V0

AT17LV

EEPROM FPGA Configuration Memory

Microchip Technology

The AT17LV series FPGA Configuration EEPROMs (Configurators) provide an easy to use, cost-effective configuration memory for Field Programmable Gate Arrays.

Product Description

The AT17LV series device is packaged in the 8-lead LAP, 8-lead PDIP, 8-lead SOIC, 20 lead PLCC, 20 lead SOIC and 44 lead TQFP, The AT17LV series Configurators uses a simple serial-access procedure to configure one or more FPGA devices. The user can select the polarity of the reset function by programming four EEPROM bytes. These devices also support a write-protection mechanism within its programming mode.

Specifications
  • Memory Size:256Kb ~ 4Mb
  • Operating Temperature:-40°C ~ 85°C
  • Programmable Type:Serial EEPROM
Parts

View in Parametric Search

AT17LV512A-10PUAT17LV512A-10PUIC FPGA EEPROM 512K ALTERA 8DIP Serial EEPROM512kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C8-DIP (0.300", 7.62mm)RoHS
AT17LV256-10PUAT17LV256-10PUIC SRL CONFIG EEPROM 256K 8-DIP Serial EEPROM256Kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C8-DIP (0.300", 7.62mm)RoHS
AT17LV256-10NUAT17LV256-10NUIC EEPROM FPGA 256KB 8-SOIC Serial EEPROM256Kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)RoHS
AT17LV010A-10JUAT17LV010A-10JUIC CONFIG SEEPROM 1M 3.3V 20PLCCSerial EEPROM1Mb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-LCC (J-Lead)RoHS
AT17LV010-10PUAT17LV010-10PUIC SRL CONFIG EEPROM 1M 8-DIP Serial EEPROM1Mb3V ~ 3.6V-40°C ~ 85°C8-DIP (0.300", 7.62mm)RoHS
AT17LV512-10JUAT17LV512-10JUIC SRL CONFG EEPROM 512K 20-PLCCSerial EEPROM512kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-LCC (J-Lead)RoHS
AT17LV040-10TQUAT17LV040-10TQUIC CONFIG SEEPROM 4M 3.3V 44TQFPSerial EEPROM4Mb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C44-TQFPRoHS
AT17LV010A-10PUAT17LV010A-10PUIC FPGA EEPROM 1M ALTERA 8DIP Serial EEPROM1Mb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C8-DIP (0.300", 7.62mm)RoHS
AT17LV256-10SUAT17LV256-10SUIC SRL CONFG EEPROM 256K 20SOIC Serial EEPROM256Kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)RoHS
AT17LV010-10CUAT17LV010-10CUIC SRL CONFIG EEPROM 1M 8-LAP Serial EEPROM1Mb3V ~ 3.6V-40°C ~ 85°C8-TDFNRoHS
AT17LV002-10SUAT17LV002-10SUIC EEPROM SRL CONFG 2M LV 20SOICSerial EEPROM2Mb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)RoHS
AT17LV512A-10JUAT17LV512A-10JUIC CONFIG SEEPROM 512K 20PLCC Serial EEPROM512kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-LCC (J-Lead)RoHS
AT17LV256-10JUAT17LV256-10JUIC SRL CONFG EEPROM 256K 20-PLCCSerial EEPROM256Kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-LCC (J-Lead)RoHS
AT17LV002-10JUAT17LV002-10JUIC SRL CONFIG EEPROM 2M 20-PLCC Serial EEPROM2Mb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-LCC (J-Lead)RoHS
AT17LV512-10CUAT17LV512-10CUIC SRL CONFIG EEPROM 512K 8-LAP Serial EEPROM512kb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C8-TDFNRoHS
AT17LV010-10JUAT17LV010-10JUIC SRL CONFIG EEPROM 1M 20-PLCC Serial EEPROM1Mb3V ~ 3.6V-40°C ~ 85°C20-LCC (J-Lead)RoHS
AT17LV002A-10JUAT17LV002A-10JUIC SRL CONFIG EEPROM 2M 20-PLCC Serial EEPROM2Mb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C20-LCC (J-Lead)RoHS
AT17LV002-10CUAT17LV002-10CUIC SRL CONFIG EEPROM 2M 8-LAP Serial EEPROM2Mb3V ~ 3.6V, 4.5V ~ 5.5V-40°C ~ 85°C8-TDFNRoHS

View in Parametric Search