USD
Print Print this page
 
TXC CORPORATION
AM Series
TXC CORPORATION
AT Series
 
TXC CORPORATION
AV Series
  • Images

AT Series

MHz Crystal, 30ppm, HC49/US

TXC CORPORATION

The AT Series are surface mount, metal can crystals with superior and reliable performance in harsh environment.

Features
  • Wide operating temperature range
Applications:
  • Automotive
Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 150 Ohms
  • Frequency:4MHz ~ 24MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.161" (4.10mm)
  • Load Capacitance:8.5pF ~ 20pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:HC-49/US
  • Ratings:AEC-Q200
  • Size / Dimension:0.449" L x 0.189" W (11.40mm x 4.80mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

AT-8.000MAGK-TAT-8.000MAGK-TCRYSTAL 8.0000MHZ 20PF SMD MHz Crystal8MHz±50ppm±30ppmHC-49/USRoHS
AT-20.000MAGE-TAT-20.000MAGE-TCRYSTAL 20.0000MHZ 12PF SMD MHz Crystal20MHz±50ppm±30ppmHC-49/USRoHS
AT-16.000MAGE-TAT-16.000MAGE-TCRYSTAL 16.0000MHZ 12PF SMD MHz Crystal16MHz±50ppm±30ppmHC-49/USRoHS
AT-4.000MAGE-TAT-4.000MAGE-TCRYSTAL 4.0000MHZ 12PF SMD MHz Crystal4MHz±50ppm±30ppmHC-49/USRoHS
AT-12.000MAGK-TAT-12.000MAGK-TCRYSTAL 12.0000MHZ 20PF SMD MHz Crystal12MHz±50ppm±30ppmHC-49/USRoHS
AT-24.000MAGE-TAT-24.000MAGE-TCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±50ppm±30ppmHC-49/USRoHS
AT-6.000MAGB-TAT-6.000MAGB-TCRYSTAL 6.0000MHZ 8.5PF SMD MHz Crystal6MHz±50ppm±30ppmHC-49/USRoHS

View in Parametric Search