USD
Print Print this page
 
Sensata-Crydom
LifePlus ED Series
Broadcom Limited
ASSR Series
 
Comus International
21RS and 23RS Series
Product Description

The ASSR Series consists of an AlGaAs infrared light emitting diode (LED) input stage optically coupled to a high voltage output detector circuit. The detector consists of a high speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.

Features
  • Compact solid state bi-directional signal switch
  • 60V output withstand voltage
  • Low input current: CMOS compatibility
  • Low on resistance
  • High input to output insulation voltage
Applications:
  • Medical system
  • Security system
  • EMR / reed relay replacement
  • Industrial controls
  • Data communications
Specifications
  • Load Current:10mA ~ 2.5A
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):100 mOhms ~ 300 Ohms
  • Termination Style:Gull Wing
  • Voltage - Input:1.3VDC ~ 1.55VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

ASSR-1218-503EASSR-1218-503ESSR RELAY SPST-NO 200MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-1218-003EASSR-1218-003ESSR RELAY SPST-NO 200MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-1410-503EASSR-1410-503ESSR RELAY SPST-NO 600MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-3210-503EASSR-3210-503ESSR RELAY SPST-NO 200MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-4110-003EASSR-4110-003ESSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-1510-503EASSR-1510-503ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-1410-003EASSR-1410-003ESSR RELAY SPST-NO 600MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-401C-003EASSR-401C-003ESSR RELAY SPST-NO 40MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-5211-301EASSR-5211-301ESSR RELAY SPST-NO 200MA 0-600V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-1511-301EASSR-1511-301ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-1510-003EASSR-1510-003ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-1611-301EASSR-1611-301ESSR RELAY SPST-NO 2.5A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-601J-000EASSR-601J-000EPHOTO MOSFET SPSTNO 10MA 1-1500VSurface MountSPST-NO (1 Form A)AC1.55VDC16-SOIC (0.295", 7.50mm Width), 12 LeadsRoHS
ASSR-1520-302EASSR-1520-302ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-4111-501EASSR-4111-501ESSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-1228-502EASSR-1228-502ESSR RELAY SPST-NO 200MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-1420-502EASSR-1420-502ESSR RELAY SPST-NO 600MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-3210-003EASSR-3210-003ESSR RELAY SPST-NO 200MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-1420-302EASSR-1420-302ESSR RELAY SPST-NO 600MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-601JV-000EASSR-601JV-000ESSR RELAY SPST-NO 10MA 0-1500V Surface MountSPST-NO (1 Form A)AC1.55VDC16-SOIC (0.295", 7.50mm Width), 12 LeadsRoHS
ASSR-301C-503EASSR-301C-503ESSR RELAY SPST-NO 50MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-3211-301EASSR-3211-301ESSR RELAY SPST-NO 200MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-302C-302EASSR-302C-302ESSR RELAY SPST-NO 50MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-601JT-000EASSR-601JT-000ESSR RELAY SPST-NO 10MA 0-1500V Surface MountSPST-NO (1 Form A)AC1.55VDC16-SOIC (0.295", 7.50mm Width), 12 LeadsRoHS
ASSR-4119-501EASSR-4119-501ESSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-1219-501EASSR-1219-501ESSR RELAY SPST-NO 200MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-4120-302EASSR-4120-302ESSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-4118-503EASSR-4118-503ESSR RELAY SPST-NO 100MA 0-400V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC4-SOP (0.173", 4.40mm)RoHS
ASSR-1228-302EASSR-1228-302ESSR RELAY SPST-NO 200MA 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-3211-501EASSR-3211-501ESSR RELAY SPST-NO 200MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-1511-501EASSR-1511-501ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-4120-502EASSR-4120-502ESSR RELAY SPST-NO 120MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-1611-501EASSR-1611-501ESSR RELAY SPST-NO 2.5A 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-322R-502EASSR-322R-502ESSR RELAY SPST-NO 200MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-1520-502EASSR-1520-502ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-1411-301EASSR-1411-301ESSR RELAY SPST-NO 600MA 0-60V Surface MountSPST-NO (1 Form A)AC, DC1.3VDC6-SMD (0.300", 7.62mm)RoHS
ASSR-1530-505EASSR-1530-505ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SOP (0.173", 4.40mm Width)RoHS
ASSR-1530-005EASSR-1530-005ESSR RELAY SPST-NO 1A 0-60V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SOP (0.173", 4.40mm Width)RoHS
ASSR-302C-502EASSR-302C-502ESSR RELAY SPST-NO 50MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-402C-302EASSR-402C-302ESSR RELAY SPST-NO 40MA 0-400V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS
ASSR-3220-302EASSR-3220-302ESSR RELAY SPST-NO 200MA 0-250V Surface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC8-SMD (0.300", 7.62mm)RoHS

View in Parametric Search