Print Print this page
 
Assmann WSW Components
Assmann WSW Components - Firewire (IEEE1394)
Assmann WSW Components
Assmann WSW Components - USB
 
Bulgin
Bulgin - USB
Product Description

Assmann's USB 3.0 connectors multiply the bandwidth tenfold over the USB 2.0 (480 Mbps). These USB 3.0 connectors meet all standards of USB-IF. An important point is that the USB 3.0 connector is backward compatible with USB 2.0 while offering optimized power efficiency by eliminating device polling and reducing active and idle power requirements. These USB 3.0 connectors are manufactured for easy installation, with the goal of improving all types of applications.

Specifications
  • Contact Finish:Gold
  • Number of Contacts:4 ~ 24
  • Number of Ports:1 ~ 2
  • Termination:Solder
Parts
A-USB B-M5-SMD-CA-USB B-M5-SMD-CCONN RCPT USB2.0 MINI B SMD R/A USB - mini B5ReceptacleUSB 2.0RoHS
AU-Y1005-2AU-Y1005-2CONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
A-USB A-EA-USB A-ECONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
A-USB/2-A-EA-USB/2-A-ECONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
A-USB3 A-LP-SMT1A-USB3 A-LP-SMT1CONN PLUG USB3.0 TYPEA 9P SMD RAUSB-A (USB TYPE-A)9PlugUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
A-USBPAA-USBPACONN PLUG USB1.1 TYPEA 4POS SLD USB-A (USB TYPE-A)4PlugUSB 1.1RoHS
A-USBPA-2A-USBPA-2CONN PLUG USB2.0 TYPEA 4POS SLD USB-A (USB TYPE-A)4PlugUSB 2.0RoHS
AU-Y1006AU-Y1006CONN RCPT USB1.1 TYPEA 4P SMD RAUSB-A (USB TYPE-A)4ReceptacleUSB 1.1RoHS
AU-Y1006-2AU-Y1006-2CONN RCPT USB2.0 TYPEA 4P SMD RAUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
AU-Y1005-3AU-Y1005-3CONN RCPT USB3.0 TYPEA 9POS R/A USB-A (USB TYPE-A)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
A-USBPA-3A-USBPA-3CONN PLUG USB3.0 TYPEA 9POS SLD USB-A (USB TYPE-A)9PlugUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
A-USB-A-E/LPA-USB-A-E/LPCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
AU-Y1006-3AU-Y1006-3CONN RCPT USB3.0 TYPEA 9P SMD RAUSB-A (USB TYPE-A)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
AUSB1-AFN-BTP1AUSB1-AFN-BTP1CONN RCPT USB3.1 TYPEA 11POS R/AUSB-A (USB TYPE-A)11ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))RoHS
AU-Y1005AU-Y1005CONN RCPT USB1.1 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 1.1RoHS
A-USB3 A-EA-USB3 A-ECONN RCPT USB3.2 TYPEA 9POS VERTUSB-A (USB TYPE-A)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
A-USB3 A-TOPA-USB3 A-TOPCONN RCPT USB3.2 TYPEA 9POS VERTUSB-A (USB TYPE-A)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
AUSB3-AFN-HSR2AUSB3-AFN-HSR2CONN RCPT USB3.2 TYPEA 9POS R/A USB-A (USB TYPE-A)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
AU-Y1008AU-Y1008CONN RCPT USB1.1 TYPEA STACK R/AUSB-A (USB TYPE-A), Stacked8ReceptacleUSB 1.1RoHS
AU-Y1008-2AU-Y1008-2CONN RCPT USB2.0 TYPEA STACK R/AUSB-A (USB TYPE-A), Stacked8ReceptacleUSB 2.0RoHS
A-USB3 A-2PA-USB3 A-2PCONN RCPT USB3.2 TYPEA STACK R/AUSB-A (USB TYPE-A), Stacked18ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
AU-Y1007AU-Y1007CONN RCPT USB1.1 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 1.1RoHS
AU-Y1007-2AU-Y1007-2CONN RCPT USB2.0 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 2.0RoHS
A-USBPB-NA-USBPB-NCONN PLUG USB2.0 TYPEB 4POS SLD USB-B (USB TYPE-B)4PlugUSB 2.0RoHS
AU-Y1007-3AU-Y1007-3CONN RCPT USB3.0 TYPEB 9POS R/A USB-B (USB TYPE-B)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
A-USBPB-2A-USBPB-2CONN PLUG USB2.0 TYPEB 4POS SLD USB-B (USB TYPE-B)4PlugUSB 2.0RoHS
AUSB1-DFN-PTR3AUSB1-DFN-PTR3CONN RCP USB3.1 TYPEC 24P SMD RAUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))RoHS
AUSB1-DFN-HSR4AUSB1-DFN-HSR4CONN RCPT USB3.2 TYPEC 24P SMD VUSB-C (USB TYPE-C)24ReceptacleUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))RoHS
Associated Product
Assmann WSW Components AK
Category: Interconnect, Wire-Cable Assemblies-USB
Assmann WSW Components A-USBPA-HOOD-BLK-R
Category: Interconnect, Wire-Connectors, Interconnects-USB, IEEE-1394, HDMI, DVI-Accessories