Print Print this page
 
Amphenol PCD
MDPFTV Series
Assmann WSW Components
Assmann WSW Components - Firewire (IEEE1394)
 
Assmann WSW Components
Assmann WSW Components - USB
  • Images

Assmann WSW Components - Firewire (IEEE1394)

Firewire (IEEE1394) Connectors

Assmann WSW Components

Assmann WSW Components offers a range of 6 position Firewire (IEEE1394) connectors.

Specifications
  • Connector Type:Firewire (IEEE 1394)
  • Contact Finish:Gold
  • Current Rating (Amps):1A ~ 1.5A
  • Features:Board Guide
  • Gender:Receptacle
  • Insulation Color:Black
  • Number of Contacts:6
  • Number of Ports:1
  • Shell/Shielding Material:Brass
  • Termination:Solder
  • Voltage - Rated:30V ~ 40V
Parts

View in Parametric Search

A-IES-DIP-CA-IES-DIP-CCONN RCPT IEEE 1394 FIREWIRE R/AFirewire (IEEE 1394)6Receptacle-RoHS
A-IEE-DIPA-IEE-DIPCONN RCPT IEEE 1394 FIREWIRE R/AFirewire (IEEE 1394)6Receptacle-RoHS
A-IES-SMTA-IES-SMTCONN RCP IEEE1394 FIREWIR SMD RAFirewire (IEEE 1394)6Receptacle-RoHS

View in Parametric Search