USD
Print Print this page
 
Abracon LLC
ASMCI Series
Abracon LLC
ASMP Series
 
AVX Corporation
MLO™ Series

ASMP Series

Surface Mount Multilayer Chip Power Inductor

Abracon LLC

ASMP family is a miniature type of multilayer power inductors constructed using low loss ferrite material to support high-speed switching frequencies. The compact size and high efficiency is ideal for DC to DC converter applications in space limited boards.

Features
  • High DC bias current due to trench technology
  • Monolithic structure for high reliability
  • Excellent solderability and heat resistance
  • Magnetic shield designed to eliminate cross coupling
  • Low profile
Applications :
  • Boost converters for flash drivers
  • Smart phones
  • Cameras
  • Wireless cards
  • DVD players
Specifications
  • Current - Saturation:220mA ~ 4A
  • Current Rating (Amps):800mA ~ 3.6A
  • DC Resistance (DCR):40mOhm Max ~ 400mOhm Max
  • Inductance:220nH ~ 4.7µH
  • Inductance Frequency - Test:100kHz ~ 1MHz
  • Mounting Type:Surface Mount
  • Tolerance:±20%
  • Type:Multilayer
Parts

View in Parametric Search

ASMPH-0603-1R0M-TASMPH-0603-1R0M-TFIXED IND 1UH 1A 200 MOHM SMD MultilayerFerrite1µH±20%0603 (1608 Metric)RoHS
ASMPH-0603-2R2M-TASMPH-0603-2R2M-TFIXED IND 2.2UH 850MA 300 MOHM MultilayerFerrite2.2µH±20%0603 (1608 Metric)RoHS
ASMPH-0805-1R0M-TASMPH-0805-1R0M-TFIXED IND 1UH 1.3A 110 MOHM SMD MultilayerFerrite1µH±20%0805 (2012 Metric)RoHS
ASMPH-0603-R47M-TASMPH-0603-R47M-TFIXED IND 470NH 1.1A 150 MOHM MultilayerFerrite470nH±20%0603 (1608 Metric)RoHS
ASMPH-0603-R68M-TASMPH-0603-R68M-TFIXED IND 680NH 1.15A 180 MOHM MultilayerFerrite680nH±20%0603 (1608 Metric)RoHS
ASMPH-0805-R47M-TASMPH-0805-R47M-TFIXED IND 470NH 1.5A 80 MOHM SMDMultilayerFerrite470nH±20%0805 (2012 Metric)RoHS
ASMPH-0806-2R2M-TASMPH-0806-2R2M-TFIXED IND 2.2UH 1.2A 110 MOHM MultilayerFerrite2.2µH±20%0806 (2016 Metric)RoHS
ASMPH-0806-4R7M-TASMPH-0806-4R7M-TFIXED IND 4.7UH 1.1A 140 MOHM MultilayerFerrite4.7µH±20%0806 (2016 Metric)RoHS
ASMPH-0603-R33M-TASMPH-0603-R33M-TFIXED IND 330NH 1.2A 130 MOHM MultilayerFerrite330nH±20%0603 (1608 Metric)RoHS
ASMPH-1008-1R5M-TASMPH-1008-1R5M-TFIXED IND 1.5UH 1.5A 70 MOHM SMDMultilayerFerrite1.5µH±20%1008 (2520 Metric)RoHS
ASMPH-0603-R22M-TASMPH-0603-R22M-TFIXED IND 220NH 1.25A 100 MOHM MultilayerFerrite220nH±20%0603 (1608 Metric)RoHS
ASMPL-0603-1R0M-TASMPL-0603-1R0M-TFIXED IND 1UH 0.8A 400MOHM MultilayerCeramic1µH±20%0603 (1608 Metric)RoHS
ASMPH-1008-3R3M-TASMPH-1008-3R3M-TFIXED IND 3.3UH 1.2A 100 MOHM MultilayerFerrite3.3µH±20%1008 (2520 Metric)RoHS
ASMPH-0806-1R5M-TASMPH-0806-1R5M-TFIXED IND 1.5UH 1.2A 110 MOHM MultilayerFerrite1.5µH±20%0806 (2016 Metric)RoHS
ASMPH-0806-1R0M-TASMPH-0806-1R0M-TFIXED IND 1UH 1.4A 90 MOHM SMD MultilayerFerrite1µH±20%0806 (2016 Metric)RoHS
ASMPH-1008-2R2M-TASMPH-1008-2R2M-TFIXED IND 2.2UH 1.3A 80 MOHM SMDMultilayerFerrite2.2µH±20%1008 (2520 Metric)RoHS
ASMPH-1008-4R7M-TASMPH-1008-4R7M-TFIXED IND 4.7UH 1.1A 110 MOHM MultilayerFerrite4.7µH±20%1008 (2520 Metric)RoHS
ASMPH-1008-1R0M-TASMPH-1008-1R0M-TFIXED IND 1UH 1.6A 60 MOHM SMD MultilayerFerrite1µH±20%1008 (2520 Metric)RoHS
ASMPM-0806-2R2M-TASMPM-0806-2R2M-TFIXED IND 2.2UH 1.4A 168MOHM MultilayerCeramic2.2µH±20%0806 (2016 Metric)RoHS
ASMPM-0806-1R0M-TASMPM-0806-1R0M-TFIXED IND 1UH 2.2A 70MOHM MultilayerCeramic1µH±20%0806 (2016 Metric)RoHS
ASMPM-0806-R47M-TASMPM-0806-R47M-TFIXED IND 0.47UH 3.1A 40MOHM MultilayerCeramic470nH±20%0806 (2016 Metric)RoHS
ASMPH-0805-3R3M-TASMPH-0805-3R3M-TFIXED IND 3.3UH 900MA 200 MOHM MultilayerFerrite3.3µH±20%0805 (2012 Metric)RoHS
ASMPH-0805-1R5M-TASMPH-0805-1R5M-TFIXED IND 1.5UH 1.1A 160 MOHM MultilayerFerrite1.5µH±20%0805 (2012 Metric)RoHS
ASMPH-0805-2R2M-TASMPH-0805-2R2M-TFIXED IND 2.2UH 900MA 200 MOHM MultilayerFerrite2.2µH±20%0805 (2012 Metric)RoHS
ASMPH-0805-4R7M-TASMPH-0805-4R7M-TFIXED IND 4.7UH 800MA 250 MOHM MultilayerFerrite4.7µH±20%0805 (2012 Metric)RoHS
ASMPH-0806-3R3M-TASMPH-0806-3R3M-TFIXED IND 3.3UH 1.2A 120 MOHM MultilayerFerrite3.3µH±20%0806 (2016 Metric)RoHS
ASMPH-0603-1R5M-TASMPH-0603-1R5M-TFIXED IND 1.5UH 900MA 230 MOHM MultilayerFerrite1.5µH±20%0603 (1608 Metric)RoHS

View in Parametric Search

Associated Product
Abracon LLC ABKIT-IOT-1
Category: Test, Tools, Other Products-Maker/DIY, Educational-Wearables