Print Print this page
 
XP Power
ASB110 Series
XP Power
ASB75 Series
 
XP Power
ECE Series

ASB75 Series

AC to DC Power Supplies

XP Power

The ASB75 series is a range of complete low profile, half brick, base-plate cooled AC to DC power supplies which require no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications.

Features
  • Complete AC to DC Power Supply
  • No Extra Components Required
  • Base Plate Cooled
  • Low Profile
  • High Efficiency
  • Universal Input
  • Over Current, Over Voltage and Over Temperature Protection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, TUV, UL
  • Current - Output (Max):1.56A ~ 6.25A
  • Efficiency:88% ~ 90%
  • Features:Baseplate, Universal Input
  • Line Regulation:±0.5%
  • Load Regulation:±0.5%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:Half Brick
  • Power (Watts):75W
  • Size / Dimension:2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
  • Standard Number:62368-1
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V ~ 48V
Parts

View in Parametric Search

ASB75US24ASB75US24AC-DC, 75W, HALF BRICK, BASEPLATEnclosed190 ~ 264 VAC24VHalf BrickRoHS
ASB75US15ASB75US15AC-DC, 75W, HALF BRICK, BASEPLATEnclosed190 ~ 264 VAC15VHalf BrickRoHS
ASB75US12ASB75US12AC-DC, 75W, HALF BRICK, BASEPLATEnclosed190 ~ 264 VAC12VHalf BrickRoHS
ASB75US48ASB75US48AC-DC, 75W, HALF BRICK, BASEPLATEnclosed190 ~ 264 VAC48VHalf BrickRoHS

View in Parametric Search