AS5600 Adapter Board
AS5600-SO_EK_AB Adapter Board using the AS5600 12-Bit Programmable Contactless Potentiometer
ams-OSRAM
The adapter board allows an easy and fast evaluation of the AS5600 rotary magnetic position sensor in the lab or together with an existing system. This small factor board is fully assembled with AS5600 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application.
![]() | AS5600-SO_EK_AB | ADAPTER BOARD FOR AS5600 | Magnetic, Rotary Position | 360° | I²C | - | ![]() |