USD
Print Print this page
 
Yageo
AC Series
Yageo
AS Series
 
Yageo
CC Series

AS Series

Soft Termination, Automotive, Boardflex Sensitive, Surface Mount, Multilayer Ceramic Capacitors

Yageo

The AS series feature high component and equipment reliability.

Features
  • AEC-Q200 qualified
Applications:
  • General purpose applications
  • Entertainment applications
  • Comfort/security applications
  • Information applications
Specifications
  • Applications:Automotive, Boardflex Sensitive
  • Capacitance:10000pF ~ 4.7µF
  • Features:Soft Termination
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Ratings:AEC-Q200
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 250V
Parts

View in Parametric Search

AS0805KRX7R0BB103AS0805KRX7R0BB103CAP CER 10000PF 100V X7R 0805 10000pF±10%100VX7R0805 (2012 Metric)RoHS
AS0805KRX7R9BB103AS0805KRX7R9BB103CAP CER 10000PF 50V X7R 0805 10000pF±10%50VX7R0805 (2012 Metric)RoHS
AS0805KRX7R9BB223AS0805KRX7R9BB223CAP CER 0.022UF 50V X7R 0805 .022µF±10%50VX7R0805 (2012 Metric)RoHS
AS0805KRX7R0BB223AS0805KRX7R0BB223CAP CER 0.022UF 100V X7R 0805 .022µF±10%100VX7R0805 (2012 Metric)RoHS
AS1206KKX7RYBB223AS1206KKX7RYBB223CAP CER 0.022UF 250V X7R 1206 .022µF±10%250VX7R1206 (3216 Metric)RoHS
AS0805KRX7R9BB473AS0805KRX7R9BB473CAP CER 0.047UF 50V X7R 0805 .047µF±10%50VX7R0805 (2012 Metric)RoHS
AS1206KKX7RYBB473AS1206KKX7RYBB473CAP CER 0.047UF 250V X7R 1206 .047µF±10%250VX7R1206 (3216 Metric)RoHS
AS0805KKX7R0BB473AS0805KKX7R0BB473CAP CER 0.047UF 100V X7R 0805 .047µF±10%100VX7R0805 (2012 Metric)RoHS
AS0805KKX7R9BB683AS0805KKX7R9BB683CAP CER 0.068UF 50V X7R 0805 .068µF±10%50VX7R0805 (2012 Metric)RoHS
AS0805KKX7R0BB104AS0805KKX7R0BB104CAP CER 0.1UF 100V X7R 0805 .1µF±10%100VX7R0805 (2012 Metric)RoHS
AS1206KKX7RYBB104AS1206KKX7RYBB104CAP CER 0.1UF 250V X7R 1206 .1µF±10%250VX7R1206 (3216 Metric)RoHS
AS0805KKX7R9BB104AS0805KKX7R9BB104CAP CER 0.1UF 50V X7R 0805 .1µF±10%50VX7R0805 (2012 Metric)RoHS
AS1206KKX7R0BB224AS1206KKX7R0BB224CAP CER 0.22UF 100V X7R 1206 .22µF±10%100VX7R1206 (3216 Metric)RoHS
AS1210KKX7R9BB475AS1210KKX7R9BB475CAP CER 4.7UF 50V X7R 1210 4.7µF±10%50VX7R1210 (3225 Metric)RoHS

View in Parametric Search