USD
Print Print this page
 
Panasonic Electric Works
ARJ Series
Panasonic Electric Works
ARS Series
 
Standex-Meder Electronics
CRF Series
  • Images
  • Drawings

ARS Series

High Frequency Relays

Panasonic Electric Works

3 GHz microwave relays. Miniature size Lineup includes 50/75 ohm type. Great design freedom is possible using reversed contact type in which the positions of the N.O. and N.C. contacts are switched.

Features
  • Super miniature design
  • Lineup includes silent type
  • Excellent high frequency characteristics
  • Lineup includes surface mount terminal type
  • Lineup includes reversed contact type
Applications:
  • Broadcasting and video equipment markets
  • Mobile phone base stations
  • Communications market
  • Measurement equipment market
Specifications
  • Coil Current:8.3mA ~ 88.9mA
  • Coil Power:200mW ~ 400mW
  • Coil Resistance:45 Ohms ~ 2.88 kOhms
  • Coil Voltage:3VDC ~ 24VDC
  • Contact Form:SPDT (1 Form C)
  • Contact Material:Gold Plating
  • Contact Rating (Current):500mA
  • Must Operate Voltage:2.25 VDC ~ 18 VDC
  • Operate Time:10ms
  • Release Time:6ms ~ 10ms
  • Switching Voltage:30VDC - Max
Parts

View in Parametric Search

ARS1612ARS1612RELAY RF SPDT 500MA 12V Latching, Dual Coil33.3mA12VDCSPDT (1 Form C)RoHS
ARS1212ARS1212RELAY RF SPDT 500MA 12V Latching, Dual Coil33.3mA12VDCSPDT (1 Form C)RoHS
ARS12Y4HARS12Y4HARS RELAY 1 FORM C 4.5V Latching, Dual Coil88.9mA4.5VDCSPDT (1 Form C)RoHS
ARS1224ARS1224ARS (RS) HIGH FREQUENCY RELAY Latching, Dual Coil16.7mA24VDCSPDT (1 Form C)RoHS
ARS124HARS124HARS (RS) HIGH FREQUENCY RELAY Latching, Dual Coil88.9mA4.5VDCSPDT (1 Form C)RoHS
ARS16A12ARS16A12RELAY RF SPDT 500MA 12V Latching, Dual Coil33.3mA12VDCSPDT (1 Form C)RoHS
ARS16Y4HARS16Y4HARS RELAY 1 FORM C 4.5V Latching, Dual Coil88.9mA4.5VDCSPDT (1 Form C)RoHS
ARS15Y12ARS15Y12RELAY RF SPDT 500MA 12V Latching, Single Coil16.7mA12VDCSPDT (1 Form C)RoHS
ARS1124ARS1124ARS (RS) HIGH FREQUENCY RELAY Latching, Single Coil8.3mA24VDCSPDT (1 Form C)RoHS
ARS154HARS154HARS (RS) HIGH FREQUENCY RELAY Latching, Single Coil44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS1112ARS1112ARS (RS) HIGH FREQUENCY RELAY Latching, Single Coil16.7mA12VDCSPDT (1 Form C)RoHS
ARS114HARS114HARS (RS) HIGH FREQUENCY RELAY Latching, Single Coil44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS1412ARS1412RELAY RF SPDT 500MA 12V Non Latching16.7mA12VDCSPDT (1 Form C)RoHS
ARS144HARS144HRELAY RF SPDT 4.5V PC MNT Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS14A4HARS14A4HRELAY RF SPDT 500MA 4.5V Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS10Y12ARS10Y12RELAY RF SPDT 500MA 12V Non Latching16.7mA12VDCSPDT (1 Form C)RoHS
ARS10Y4HXARS10Y4HXRELAY RF SPDT 500MA 4.5V Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS104HARS104HARS (RS) HIGH FREQUENCY RELAY Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS14A12ARS14A12RELAY RF SPDT 500MA 12V Non Latching16.7mA12VDCSPDT (1 Form C)RoHS
ARS10Y03ARS10Y03RELAY RF SPDT 500MA 3V Non Latching66.7mA3VDCSPDT (1 Form C)RoHS
ARS10Y4HARS10Y4HRELAY RF SPDT 500MA 4.5V Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS14Y03ARS14Y03RELAY RF SPDT 500MA 3V Non Latching66.7mA3VDCSPDT (1 Form C)RoHS
ARS1012ARS1012RELAY RF SPDT 500MA 12V Non Latching16.7mA12VDCSPDT (1 Form C)RoHS
ARS14Y12ARS14Y12RELAY RF SPDT 500MA 12V Non Latching16.7mA12VDCSPDT (1 Form C)RoHS
ARS10A4HARS10A4HARS (RS) 1 FORM C Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS1009ARS1009ARS (RS) HIGH FREQUENCY RELAY Non Latching22.2mA9VDCSPDT (1 Form C)RoHS
ARS1312ARS1312RELAY RF SPDT 500MA 12V Non Latching16.7mA12VDCSPDT (1 Form C)RoHS
ARS134HARS134HARS (RS) HIGH FREQUENCY RELAY Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS30Y4HARS30Y4HARS RELAY 1 FORM C REV 4.5V Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS1324ARS1324ARS (RS) HIGH FREQUENCY RELAY Non Latching8.3mA24VDCSPDT (1 Form C)RoHS
ARS14Y4HARS14Y4HRELAY RF SPDT 500MA 4.5V Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS34Y12ARS34Y12RELAY RF SPDT 500MA 12V Non Latching16.7mA12VDCSPDT (1 Form C)RoHS
ARS14Y24ARS14Y24RELAY RF SPDT 500MA 24V Non Latching8.3mA24VDCSPDT (1 Form C)RoHS
ARS304HARS304HARS (RS) HIGH FREQUENCY RELAY Non Latching44.4mA4.5VDCSPDT (1 Form C)RoHS
ARS1003ARS10033GHZ MICROWAVE RELAY Non Latching66.7mA3VDCSPDT (1 Form C)RoHS
ARS1024ARS1024ARS (RS) HIGH FREQUENCY RELAY Non Latching8.3mA24VDCSPDT (1 Form C)RoHS

View in Parametric Search