Print Print this page
 
Amphenol ICC
Minitek® Pwr 4.2 Series
Amphenol Sine Systems Corp
ARMORIPX™ Series
 
Amphenol Sine Systems Corp
BoardLock™ AT Series

ARMORIPX™ Series

ATM™ Thermoplastic Headers

Amphenol Sine Systems Corp

The Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.

Specifications
  • Applications:Automotive, Industrial
  • Connector Type:Receptacle
  • Contact Length - Post:0.120" (3.05mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):7.5A
  • Fastening Type:Latch Holder
  • Features:Mounting Flange, Sealed
  • Ingress Protection:IP69K
  • Insulation Color:Black
  • Insulation Height:1.378" (35.00mm)
  • Insulation Material:Thermoplastic
  • Mounting Type:Panel Mount, Snap-In; Through Hole, Right Angle
  • Number of Positions:12
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 155°C
  • Pitch - Mating:0.165" (4.20mm)
  • Row Spacing - Mating:0.250" (6.35mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

ATM13-12PA-R008ATM13-12PA-R008CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS
ATM13-12PA-GR01ATM13-12PA-GR01CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS
ATM13-12PC-GR01ATM13-12PC-GR01CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS
ATM13-12PD-GR01ATM13-12PD-GR01CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS
ATM13-12PB-GR01ATM13-12PB-GR01CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS
ATM13-12PD-R008ATM13-12PD-R008CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS
ATM13-12PC-R008ATM13-12PC-R008CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS
ATM13-12PB-R008ATM13-12PB-R008CONN HEADER R/A 12POS 4.2MM ReceptacleMale Pin0.165" (4.20mm)12RoHS

View in Parametric Search