Print Print this page
 
SparkFun Electronics
Arduino Pro 328 - 3.3V/8MHz Development Board
SparkFun Electronics
Arduino Pro 328 - 5V/16MHz Development Board
 
SparkFun Electronics
Arduino Pro Mini 328 - 3.3V/8MHz Development Board
  • Images

Arduino Pro 328 - 5V/16MHz Development Board

DEV-10915 Arduino Pro 328 - 5V/16MHz Development Board

SparkFun Electronics

This is a 5V Arduino running the 16MHz bootloader in a super-sleek form factor that will fit easily into your next small project. Arduino Pro does not come with connectors populated so that you can solder in any connector or wire with any orientation you need. The first time Arduino users start with the Uno R3. It’s a board that will get you up and running quickly. The Arduino Pro series is meant for users that understand the limitations of this lack of connectors and USB off board.

Features
  • ATmega328 running at 16MHz external resonator
  • USB connection off board
  • 5V regulator
  • Max 150mA output
  • Over current protected
  • Reverse polarity protected
  • DC input 5V up to 12V
  • Resettable fuse prevents damage to board in case of short
  • Power select switch acts as on/off switch
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Interconnect System:Arduino R3 Shield
  • Mounting Type:Fixed
  • Platform:Arduino Pro 5V/16MHZ
  • Suggested Programming Environment:Arduino
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega328
Parts