Print Print this page
 
Johanson Technology Inc.
SLC
KEMET
ArcShield SMD Auto X7R HV Series
 
KEMET
ArcShield SMD Comm X7R HV Series

ArcShield SMD Auto X7R HV Series

High Voltage, Surface Mount, Multilayer Ceramic Capacitors

KEMET

The ArcShield SMD Auto X7R HV Series features low ESR and ESL.

Specifications
  • Capacitance:1000pF ~ .1µF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Ratings:AEC-Q200
  • Temperature Coefficient:X7R
  • Tolerance:±10%
Parts

View in Parametric Search

C0603W102KDRACAUTOC0603W102KDRACAUTOCOMSMDHIVOLTAGE1000PF 1000V 1000pF±10%1000V (1kV)X7R0603 (1608 Metric)RoHS
C1206V473KCRACAUTOC1206V473KCRACAUTOCOMSMDHIVOLTAGE.047UF 500V 4700pF±10%500VX7R1206 (3216 Metric)RoHS
C1206V683KCRACAUTOC1206V683KCRACAUTOCOMSMDHIVOLTAGE.068UF 500V .068µF±10%500VX7R1206 (3216 Metric)RoHS
C1812W104KDRACAUTOC1812W104KDRACAUTOCOMSMDHIVOLTAGE.100UF 1000V .1µF±10%1000V (1kV)X7R1812 (4532 Metric)RoHS

View in Parametric Search