USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
Versaflex Series
Techflex
Aramid Flexo® KV™ Series
 
Techflex
Chrome XC™ Series
  • Images

Aramid Flexo® KV™ Series

Expandable Sleeving

Techflex

The Aramid Flexo® KV™ Series is a soft, flexible sleeving that’s perfect for bundling and protecting vulnerable components from the most extreme environmental conditions.

Product Description

Flexo® Aramid has excellent thermal stability, permitting long term, continuous use at temperatures as low as -274°F and as high as 320°F. Short term exposure up to 572°F can be tolerated. Flexo Aramid does not melt or support combustion. The sleeving provides extreme strength and durability, yet is lightweight and easy to install.

Features
  • Up to twenty times stronger than steel
  • Will not melt, burn or support combustion
Specifications
  • Color:Yellow
  • Environment Protection:Environment Resistant
  • Features:Clean Cut
  • Material:Aramid, Halogen Free
  • Operating Temperature:-170°C ~ 160°C
  • Type:Sleeve
  • Type Attributes:Expandable
  • Wall Thickness:0.020" (0.51mm)
Parts

View in Parametric Search

KVN0.50YL250KVN0.50YL250SLEEVING 1/2" X 250' YELLOW SleeveExpandable0.500" (12.70mm)0.625" (15.88mm)RoHS
KVN0.75YL250KVN0.75YL250SLEEVING 3/4" X 250' YELLOW SleeveExpandable0.750" (19.05mm)0.875" (22.22mm)RoHS
KVN1.00YL200KVN1.00YL200SLEEVING 1" X 200' YELLOW SleeveExpandable1.000" (25.40mm)1.250" (31.75mm)RoHS

View in Parametric Search