Print Print this page
 
Microchip Technology
APGDT001
Microchip Technology
APGDT002
 
Microchip Technology
B10464
  • Images

APGDT002

CAN BUS Analyzer Tool

Microchip Technology

The CAN BUS Analyzer Tool is a simple to use, low cost CAN Bus monitor that can be used to develop and debug a high speed CAN network. The APGDT002 features a broad range of functions that allow it to be used across various market segments including automotive, industrial, medical, and marine. This tool supports CAN 2.0b and ISO11898-2 and can be connected to a CAN network using the DB9 connector or screw terminal connection. The CAN BUS Analyzer offers expected functionality such as trace, transmit, trace filter and log file capability, but also adds unique features such as ECAN register view and group CAN message transmit. All these features make this a very versatile tool for fast, simple debugging in any high speed CAN network. Please note that Windows 7 is supported.

Features
  • Supports CAN 2.0b and ISO11898-2
  • Intuitive PC user interface for functions such as configuration, trace, transmit, filter, log, etc.
  • Enhanced features in the PC GUI for Microchip’s PIC microcontroller support such as ECAN register view in the GUI
  • Direct access to CAN H and CAN L, CAN TX and CAN RX signals for robust debugging
  • Flexible CAN BUS interface options i.e. standard DB9 connector or screw terminals
  • Software control of termination resistance and LED display for status, traffic, BUS error
CAN BUS Analyzer Toolkit Contents:
  • CAN BUS Analyzer tool
  • USB mini cable for PC connection
  • User Guide/Software CD
Specifications
  • For Use With/Related Products:PC to CAN Communications
  • Tool Type:CAN BUS Analyzer
Parts