USD
Print Print this page
 
Talema Group LLC
AC
Talema Group LLC
AP Series
 
Talema Group LLC
ASM Series
  • Images

AP Series

Precise Current Transformers

Talema Group LLC

TALEMA Toroidal Transformers meet modern day requirements for a small size, low magnetic interference field transformer. Featuring a nearly ideal physical construction, the design engineer can expect excellent performance.

Datasheets:
Features
  • Precision CT's in compact packages
  • Class 0.2 accuracy typical
  • Excellent linearity over rated current range
  • 2.5kVrms isolation
Applications :
  • Professional audio equipment
  • Computers and peripherals
  • Video monitors
  • Motor controls
  • Compact power supplies
  • Medical equipment
  • Instrumentation
  • Office machines
  • Industrial control equipment
  • Low voltage lighting
Specifications
  • Current Rating (Amps):10A
  • Current Ratio:1000:1
  • DC Resistance (DCR):70Ohm Max
  • Height - Seated (Max):0.803" (20.40mm)
  • Mounting Type:Through Hole
  • Size / Dimension:0.677" L x 0.375" W (17.20mm x 9.53mm)
  • Termination Style:PC Pin
  • Type:Non-Invasive (Solid Core)
Parts