USD
Print Print this page
 
Digi
70002041 PortServer®
Digi
AnywhereUSB® Series
 
Digi
ConnectPort® LTS Serial Servers
  • Images

AnywhereUSB® Series

Network-Attached USB Hubs

Digi

AnywhereUSB products are network-attached USB hubs that connect USB peripheral devices to a PC over a Local Area Network. The AnywhereUSB TS model also adds four RS-232 serial ports, enabling the mixing of USB and serial ports over the same network connection. Relocating the host PC to a remote location translates to smaller workstations, enabling deployment without a local PC in kiosks, ATMs, restaurant kitchens, manufacturing lines or any hostile or non-secure area where having a local PC is not practical. AnywhereUSB is a network-attached USB hub. Combining Digi's patented RealPort® USB and RealPort® COM port redirector technologies. AnywhereUSB connects USB and serial devices anywhere on a wired or wireless LAN, while eliminating the need for locally-attached host PCs. Relocating the host PC to a remote location translates to smaller workstations, enabling deployment without a local PC in kiosks, ATMs, restaurant kitchens, manufacturing lines or any hostile or non-secure area where having a local PC.

Product Description

AnywhereUSB/2, AnywhereUSB/5 and AnywhereUSB TS provide two, five and four USB ports respectively, which deliver the same Plug and Play user experience as onboard USB ports. AnywhereUSB TS also adds four RS-232 serial ports with the same transparency. Software drivers are loaded onto a host PC or server, enabling remote devices to communicate with the host, without changing existing application software. Peripheral devices can be centrally managed and monitored from a remote server or PC via an IP address. AnywhereUSB is compatible with bulk or interrupt type USB devices such as bar-code scanners, printers, fingerprint scanners, mice, pole displays, card readers, flash drives, security keys, and more. It is an excellent solution for networked USB or serial devices in VMware and Microsoft virtualized environments. Watchport/V3 USB camera, Watchport® sensors and Edgeport® USB-to-serial converters are also fully compatible with AnywhereUSB.

Features
  • Security features, such as SSL and SNMPv3
  • Access and monitor USB and serial devices over TCP/IP network
  • Excellent in virtualized environments such as VMware®
  • Creates systems redundancy and increases security
  • Simplifies operations and reduces IT support
Specifications
  • Interface:USB 3.1
  • Number of Ports:2 ~ 24
  • Type:Ethernet to USB
Parts

View in Parametric Search

AW02-G300AW02-G3002X USB 3.1 OVER ETHERNET 10/100 Ethernet to USBUSB 3.12RoHS
AW08-G300AW08-G3008X USB 3.1 OVER ETHERNET Ethernet to USBUSB 3.18RoHS
AW24-G300AW24-G30024X USB 3.1 OVER ETHERNET Ethernet to USBUSB 3.124RoHS

View in Parametric Search