Print Print this page
 
Maxim Integrated
Analog Switches, Multiplexers, Demultiplexers
Analog Devices Inc.
Analog Switches, Multiplexers, Demultiplexers
 
Diodes Incorporated
Analog Switches, Multiplexers, Demultiplexers
  • Images

Analog Switches, Multiplexers, Demultiplexers

Interface Analog Switch, Mux/Demux 1 Channel 32:1 Circuit

Analog Devices Inc.

Analog Devices, Inc. offers a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements with various signal ranges, and in a variety of packages to best suit customer application needs. Analog Devices‘ switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications and automotive systems.

Specifications
  • -3db Bandwidth:18MHz
  • Charge Injection:1pC
  • Crosstalk:-72dB @ 1MHz
  • Current - Leakage (IS(off)) (Max):250pA
  • Mounting Type:Surface Mount
  • Multiplexer/Demultiplexer Circuit:32:1
  • Number of Circuits:1
  • On-State Resistance (Max):5.5Ohm
  • Package / Case:48-TQFP ~ 48-WFQFN Exposed Pad, CSP
  • Voltage - Supply, Dual (V±):±2.5V
  • Voltage - Supply, Single (V+):1.8V ~ 5.5V
Parts

View in Parametric Search

ADG732BSUZ-REELADG732BSUZ-REELIC MULTIPLEXER 32X1 48TQFP -32:115.5Ohm48-TQFPRoHS
ADG731BSUZADG731BSUZIC MULTIPLEXER 32X1 48TQFP -32:115.5Ohm48-TQFPRoHS
ADG732BCPZADG732BCPZIC MULTIPLEXER 32X1 48LFCSP -32:115.5Ohm48-VFQFN Exposed Pad, CSPRoHS
ADG732BSUZADG732BSUZIC MULTIPLEXER 32X1 48TQFP -32:115.5Ohm48-TQFPRoHS
ADG731BCPZ-REEL7ADG731BCPZ-REEL7IC MULTIPLEXER 32X1 48LFCSP -32:115.5Ohm48-WFQFN Exposed Pad, CSPRoHS
ADG731BCPZADG731BCPZIC MULTIPLEXER 32X1 48LFCSP -32:115.5Ohm48-WFQFN Exposed Pad, CSPRoHS
ADG732BCPZ-REELADG732BCPZ-REELIC MULTIPLEXER 32X1 48LFCSP -32:115.5Ohm48-VFQFN Exposed Pad, CSPRoHS

View in Parametric Search