![]() | AMXLA-Q6030-220M-T | IND 22UH 2.6A 168M | Molded | Alloy Powder | 22µH | ±20% | Nonstandard | |
![]() | AMXLA-Q6030-1R0M-T | IND 1UH 13A 8M | Molded | Alloy Powder | 1µH | ±20% | Nonstandard | |
![]() | AMXLA-Q1040-100M-T | IND 10UH 7A 33M | Molded | Alloy Powder | 10µH | ±20% | Nonstandard | |
![]() | AMXLA-Q1040-1R0M-T | IND 1UH 24A 3.07M | Molded | Alloy Powder | 1µH | ±20% | Nonstandard | |
![]() | AMXLA-Q1040-2R2M-T | IND 2.2UH 15A 7.2M | Molded | Alloy Powder | 2.2µH | ±20% | Nonstandard | |
![]() | AMXLA-Q1040-470M-T | IND 47UH 3.4A 167M | Molded | Alloy Powder | 47µH | ±20% | Nonstandard | |
![]() | AMXLA-Q1040-4R7M-T | IND 4.7UH 10A 15.3M | Molded | Alloy Powder | 4.7µH | ±20% | Nonstandard | |
![]() | AMXLA-Q6030-100M-T | IND 10UH 4.2A 68M | Molded | Alloy Powder | 10µH | ±20% | Nonstandard | |
![]() | AMXLA-Q6030-R47M-T | IND 0.47UH 18A 4M | Molded | Alloy Powder | 470nH | ±20% | Nonstandard | |
![]() | AMXLA-Q6030-2R2M-T | IND 2.2UH 9A 15.8M | Molded | Alloy Powder | 2.2µH | ±20% | Nonstandard | |
![]() | AMXLA-Q6030-4R7M-T | IND 4.7UH 6A 37M | Molded | Alloy Powder | 4.7µH | ±20% | Nonstandard | |
![]() | AMXLA-Q1040-220M-T | IND 22UH 5A 72M | Molded | Alloy Powder | 22µH | ±20% | Nonstandard |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.