Print Print this page
 
TE Connectivity AMP Connectors
VAL-U-LOK Series
TE Connectivity Deutsch ICT Connectors
AMPSEAL Series
 
TE Connectivity Deutsch ICT Connectors
DT Series

AMPSEAL Series

0.157" (4.00mm) Pitch Connector Header

TE Connectivity Deutsch ICT Connectors

AMPSEAL headers are designed for printed circuit board applications. These headers are integrated with 1.3 mm contacts, carrying up to 8 amps (tin) or 17 amps (gold).

Specifications
  • Applications:Automotive, Industrial
  • Connector Type:Header
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):Varies by Wire Gauge
  • Fastening Type:Locking Ramp
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Number of Positions:8 ~ 35
  • Number of Positions Loaded:All
  • Number of Rows:3
  • Pitch - Mating:0.157" (4.00mm)
  • Row Spacing - Mating:0.157" (4.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

1-776280-11-776280-1CONN HEADER R/A 8POS 4MM HeaderMale Pin0.157" (4.00mm)8RoHS
1-776087-11-776087-1CONN HEADER R/A 23POS 4MM HeaderMale Pin0.157" (4.00mm)23RoHS
776231-2776231-2CONN HEADER VERT 35POS 4MM HeaderMale Pin0.157" (4.00mm)35RoHS

View in Parametric Search

Associated Product
TE Connectivity Deutsch ICT Connectors 776273-1
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch