Print Print this page
 
Samtec Inc.
Power Mate® IPBD Series
TE - Kissling
AMPSEAL 16
 
TE Connectivity AMP Connectors
3 Position Blower Motor Plug

AMPSEAL 16

.177" (4.50mm) Pitch Free Hanging Connector, Plug and Receptacle Housings

TE - Kissling

Specifications
  • Color:Blue
  • Contact Termination:Crimp
  • Features:Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:3 ~ 12
  • Number of Rows:1 ~ 2
  • Pitch:0.177" (4.50mm)
Parts
2320937-22320937-2AS16 HT, PLUG, 12P, REDUCED SEALPlugFemale Socket120.177" (4.50mm)RoHS
2320934-22320934-2AS16 HT, PLUG, 4P, REDUCED SEAL,PlugFemale Socket4-RoHS
2320936-22320936-2AS16 HT, PLUG, 8P, REDUCED SEAL,PlugFemale Socket80.177" (4.50mm)RoHS
2320933-22320933-2AS16 HT, PLUG, 3P, REDUCED SEAL,PlugFemale Socket30.177" (4.50mm)RoHS
2320930-22320930-2AS16 HT, CAP, 8P, REDUCED SEAL, ReceptacleMale Pin80.177" (4.50mm)
2320929-22320929-2AS16 HT, CAP, 6P, REDUCED SEAL, ReceptacleMale Pin60.177" (4.50mm)
2320931-22320931-2AS16 HT, CAP, 12P, REDUCED SEAL,ReceptacleMale Pin120.177" (4.50mm)