Print Print this page
 
TE Connectivity AMP Connectors
AMPMODU MTE Series
TE Connectivity AMP Connectors
AMPMODU Series
 
TE Connectivity AMP Connectors
Commercial MATE-N-LOK Series
  • Images

AMPMODU Series

0.100" (2.54mm) Pitch Through Hole Breakaway Connector Header

TE Connectivity AMP Connectors

AMPMODU 0.025" (0.64mm) square interconnection system provides interconnections with a unique modular concept

Product Description

TE Connectivity features the AMPMODU interconnection system with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Features
  • AMPMODU interconnection system uses 0.025" (0.64mm) square post technology.
  • Crimp snap-in pins for 26-22 AWG [0.12-0.4 mm2] wire and crimp snap-in receptacles for 32-20 AWG [0.03-0.6 mm2] wire provide excellent discrete wire terminations. Housings for these contacts provide ease of handling terminations in high density applications.
  • Machine applied terminations, through matched application equipment, are geared for virtually any production volume requirement, for the lowest possible applied cost.
Specifications
  • Connector Type:Header, Breakaway
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:25000, Cuttable
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-65°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

146851-2146851-2CONN HEADER VERT 2.54MM Header, BreakawayMale Pin0.100" (2.54mm)25000, CuttableRoHS
5-146852-15-146852-1CONN HEADER VERT 25000POS 2.54MMHeader, BreakawayMale Pin0.100" (2.54mm)25000, CuttableRoHS
5-146850-15-146850-1CONN HEADER VERT 25000POS 2.54MMHeader, BreakawayMale Pin0.100" (2.54mm)25000, CuttableRoHS
5-146858-15-146858-1CONN HEADER VERT 25000POS 2.54MMHeader, BreakawayMale Pin0.100" (2.54mm)25000, CuttableRoHS
5-146868-15-146868-1CONN HEADER VERT 25000POS 2.54MMHeader, BreakawayMale Pin0.100" (2.54mm)25000, CuttableRoHS

View in Parametric Search