Print Print this page
 
TE Connectivity AMP Connectors
2106091 Series
TE Connectivity AMP Connectors
AMPMODU 50/50 Grid Series
 
TE Connectivity AMP Connectors
AMPMODU System 50 Series

AMPMODU 50/50 Grid Series

Rectangular Male Pin Connector Headers

TE Connectivity AMP Connectors

The AMPMODU 50/50 Grid connector family includes a wide variety of high density board-to-board and cable-to-board connectors. AMPMODU 50/50 Grid headers have a small 0.050" (1.27mm) x 0.050" (1.27mm) centerline contact spacing allowing efficient use of the PC board area.

Product Description

AMPMODU 50/50 Grid Series right-angle headers will accommodate a variety of high density packaging applications; right-angle board-to-board applications when mated with vertical receptacles and right-angle cable-to-board applications when mated with cable connectors.

AMPMODU 50/50 Grid Series vertical headers are designed for parallel board-to-board stacking in high density applications and are compatible with standard surface mount processes; IR (infrared) and VPR (vapor phase reflow).

Features
Applications:
  • Storage Equipment
  • Medical Equipment
  • Automotive Controls/Infotainment System
  • Servers
  • Test/Measurement Devices
  • Factory Automation
  • Robotics
  • Telecommunication Equipment
  • Appliances
  • Aerospace and Defense Equipment
Specifications
  • Applications:Automotive, General Purpose, Medical, Military, Telecommunications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:150.0µin (3.81µm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):0.5A per Contact
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-65°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

5-147382-15-147382-1CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
5-104655-35-104655-3CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
5-104655-55-104655-5CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
5-104655-65-104655-6CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
6-104693-06-104693-0CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
5-104655-15-104655-1CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
5-104693-25-104693-2CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
5-104693-55-104693-5CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
5-104693-15-104693-1CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
5-104656-15-104656-1CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
5-104656-55-104656-5CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
5-104693-45-104693-4CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
5-104693-65-104693-6CONN HEADER SMD 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
104656-7104656-7CONN HEADER SMD 70POS 1.27MM HeaderMale Pin0.050" (1.27mm)70
5-104693-75-104693-7CONN HEADER SMD 70POS 1.27MM HeaderMale Pin0.050" (1.27mm)70RoHS
6-104655-16-104655-1CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
5-104693-85-104693-8CONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
5-147121-15-147121-1CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
5-104894-25-104894-2CONN HEADER SMD R/A 20POS 1.27MMHeaderMale Pin0.050" (1.27mm)20RoHS
5-147381-25-147381-2CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
5-147383-35-147383-3CONN HEADER SMD 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
104895-2104895-2CONN HEADER SMD R/A 20POS 1.27MMHeaderMale Pin0.050" (1.27mm)20
104894-3104894-3CONN HEADER SMD R/A 30POS 1.27MMHeaderMale Pin0.050" (1.27mm)30
104693-4104693-4CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40
104693-5104693-5CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
5-147381-95-147381-9CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
5-104894-75-104894-7CONN HEADER SMD R/A 70POS 1.27MMHeaderMale Pin0.050" (1.27mm)70RoHS
104895-8104895-8CONN HEADER SMD R/A 80POS 1.27MMHeaderMale Pin0.050" (1.27mm)80
104655-4104655-4CONN HEADER SMD 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
5-104656-25-104656-2CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
5-104656-75-104656-7CONN HEADER SMD 70POS 1.27MM HeaderMale Pin0.050" (1.27mm)70RoHS
104656-6104656-6CONN HEADER SMD 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
5-104895-35-104895-3CONN HEADER SMD R/A 30POS 1.27MMHeaderMale Pin0.050" (1.27mm)30RoHS
104655-5104655-5CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
5-104895-55-104895-5CONN HEADER SMD R/A 50POS 1.27MMHeaderMale Pin0.050" (1.27mm)50RoHS
5-147381-55-147381-5CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
5-104693-35-104693-3CONN HEADER SMD 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
5-104894-55-104894-5CONN HEADER SMD R/A 50POS 1.27MMHeaderMale Pin0.050" (1.27mm)50RoHS
5-104656-85-104656-8CONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
5-104655-75-104655-7CONN HEADER SMD 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
104894-8104894-8CONN HEADER SMD R/A 80POS 1.27MMHeaderMale Pin0.050" (1.27mm)80
5-104894-15-104894-1CONN HEADER SMD R/A 10POS 1.27MMHeaderMale Pin0.050" (1.27mm)10RoHS
5-104894-45-104894-4CONN HEADER SMD R/A 40POS 1.27MMHeaderMale Pin0.050" (1.27mm)40RoHS
104693-6104693-6CONN HEADER SMD 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
5-104894-65-104894-6CONN HEADER SMD R/A 60POS 1.27MMHeaderMale Pin0.050" (1.27mm)60RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 5-104893-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
TE Connectivity AMP Connectors 5-104652-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets