Print Print this page
 
TE Connectivity AMP Connectors
AMPLIMITE HDF-20 Series
TE Connectivity AMP Connectors
AMPLIMITE HDJ-20 Series
 
TE Connectivity AMP Connectors
AMPLIMITE HDM Series
  • Images
  • Drawings

AMPLIMITE HDJ-20 Series

D-Shaped Connector Plug Assemblies

TE Connectivity AMP Connectors

HDJ-20 All-Plastic Plug Assemblies with Right Angle Posted Contacts

Datasheets:
Product Training Modules:
Specifications
  • Backset Spacing:0.590" (14.99mm)
  • Color:Black
  • Connector Style:D-Sub
  • Connector Type:Plug, Male Pins
  • Contact Material:Brass
  • Contact Type:Signal
  • Dielectric Material:Polyamide (PA), Nylon
  • Features:Board Lock
  • Flange Feature:Housing/Shell (Unthreaded)
  • Material Flammability Rating:UL94 V-2
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:9
  • Number of Rows:2
  • Shell Size, Connector Layout:1 (DE, E)
  • Termination:Solder
Parts
5745001-35745001-3CONN D-SUB PLUG 9POS R/A SLDR D-SubPlug, Male Pins92RoHS
745001-3745001-3CONN D-SUB PLUG 9POS R/A SLDR D-SubPlug, Male Pins92
5745001-25745001-2CONN D-SUB PLUG 9POS R/A SLDR D-SubPlug, Male Pins92RoHS
Associated Product
TE Connectivity AMP Connectors 1658610-4
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub
TE Connectivity AMP Connectors 1-745498-5
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub