Print Print this page
 
Switchcraft Inc.
DATA-CON-X® DCC, DCP Series
TE Connectivity Aerospace, Defense and Marine
AMPLIMITE 90 Series
 
TE Connectivity Aerospace, Defense and Marine
Military, MIL-DTL-24308, AMPLIMITE 90; HD-22 Series

AMPLIMITE 90 Series

High Density D-Sub Connectors

TE Connectivity Aerospace, Defense and Marine

AMPLIMITE Series 90 high density D-Sub connectors accept size 22 contacts. Cavity spacing conforms to military specifications.

Specifications
  • Connector Style:D-Sub, High Density
  • Contact Finish:Gold
  • Contact Type:Signal
  • Current Rating (Amps):5A ~ 7.5A
  • Flange Feature:Housing/Shell (Unthreaded)
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:15 ~ 104
  • Number of Rows:3 ~ 5
  • Operating Temperature:-55°C ~ 125°C
  • Shell Size, Connector Layout:1 (DE, E) High Density ~ 6
Parts

View in Parametric Search

1757823-71757823-7CONN D-SUB HD PLUG 15POS CRIMP D-Sub, High DensityPlug, Male Pins153RoHS
1757823-81757823-8CONN D-SUB HD PLUG 26POS CRIMP D-Sub, High DensityPlug, Male Pins263RoHS
1757824-81757824-8CONN D-SUB HD RCPT 26POS CRIMP D-Sub, High DensityReceptacle, Female Sockets263RoHS
1757823-91757823-9CONN D-SUB HD PLUG 44POS CRIMP D-Sub, High DensityPlug, Male Pins443RoHS
1757824-71757824-7CONN D-SUB HD RCPT 15POS CRIMP D-Sub, High DensityReceptacle, Female Sockets153RoHS
1-1757823-01-1757823-0CONN D-SUB HD PLUG 62POS CRIMP D-Sub, High DensityPlug, Male Pins623RoHS
1-1757823-11-1757823-1CONN D-SUB HD PLUG 78POS CRIMP D-Sub, High DensityPlug, Male Pins784RoHS
1-1757824-11-1757824-1CONN D-SUB HD RCPT 78POS CRIMP D-Sub, High DensityReceptacle, Female Sockets784RoHS
1-1757823-21-1757823-2CONN D-SUB HD PLUG 104POS CRIMP D-Sub, High DensityPlug, Male Pins1045RoHS
1-1757824-21-1757824-2CONN D-SUB HD RCPT 104POS CRIMP D-Sub, High DensityReceptacle, Female Sockets1045RoHS
1757824-91757824-9CONN D-SUB HD RCPT 44POS CRIMP D-Sub, High DensityReceptacle, Female Sockets443RoHS
1-1757824-01-1757824-0CONN D-SUB HD RCPT 62POS CRIMP D-Sub, High DensityReceptacle, Female Sockets623RoHS
208866-1208866-1CONN D-SUB HD PLUG 15P VERT SLDRD-Sub, High DensityPlug, Male Pins153

View in Parametric Search

Associated Product
TE Connectivity Aerospace, Defense and Marine 204520-2
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub, High Density
TE Application Tooling 601966-5
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
TE Connectivity Aerospace, Defense and Marine 204501-5
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Housings
TE Connectivity Aerospace, Defense and Marine 204370-2
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Contacts
TE Connectivity Aerospace, Defense and Marine 1757823-1
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Housings