USD
Print Print this page
 
Phoenix Contact
PLUSCON VS Series
TE Connectivity Aerospace, Defense and Marine
AMPLIMITE 109 Series
 
TE Connectivity Aerospace, Defense and Marine
AMPLIMITE 90 Series
Product Description

Series 109 military connectors conform to the most recent amendments of the MIL-C-24308 specification and thus are intermateable with similar connectors in the same sizes from other manufacturers. Each AMPLIMITE crimp connector has metal clips which retain the pins and sockets after they are loaded into the inserts from the rear. Cavity spacing conforms to military specifications. Size 20 pins and sockets are designed for an 8-indent crimp. Special Series 109 connectors with power/coax cavities accept power contacts for 18 through 8 AWG [0.8-8 mm²] wire or coaxial contacts for RG/U 174, 188A and 316 cable, in combination with standard size 20 signal contacts.

Features
Applications:
  • Military equipment
  • Ground support devices
  • Computer peripheral equipment
  • Modems
  • Industrial instrumentation
Specifications
  • Flange Feature:Housing/Shell (Unthreaded)
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Rows:1 ~ 3
Parts

View in Parametric Search

205161-1205161-1CONN D-SUB HOUSING RCPT 9POS D-SubReceptacle for Female Contacts92
205163-1205163-1CONN D-SUB HOUSING RCPT 15POS D-SubReceptacle for Female Contacts152
205165-1205165-1CONN D-SUB HOUSING RCPT 25POS D-SubReceptacle for Female Contacts252
205167-1205167-1CONN D-SUB HOUSING RCPT 37POS D-SubReceptacle for Female Contacts372
205169-1205169-1CONN D-SUB HOUSING RCPT 50POS D-SubReceptacle for Female Contacts503
206802-1206802-1CONN D-SUB HOUSING PLUG 37POS D-SubPlug for Male Contacts372RoHS
205161-5205161-5CONN D-SUB HOUSING RCPT 9POS D-SubReceptacle for Female Contacts92RoHS
205164-6205164-6CONN D-SUB HOUSING PLUG 15POS D-SubPlug for Male Contacts152RoHS
205163-5205163-5CONN D-SUB HOUSING RCPT 15POS D-SubReceptacle for Female Contacts152RoHS
2335890-22335890-2CONN D-SUB HOUSING RCPT 15POS D-SubReceptacle for Female Contacts152RoHS
2335889-12335889-1CONN D-SUB HOUSING PLUG 9POS D-SubPlug for Male Contacts92RoHS
2335890-12335890-1CONN D-SUB HOUSING RCPT 9POS D-SubReceptacle for Female Contacts92RoHS
2335889-22335889-2CONN D-SUB HOUSING PLUG 15POS D-SubPlug for Male Contacts152RoHS
2335889-32335889-3CONN D-SUB HOUSING PLUG 25POS D-SubPlug for Male Contacts252RoHS
2335890-32335890-3CONN D-SUB HOUSING RCPT 25POS D-SubReceptacle for Female Contacts252RoHS
2335889-42335889-4CONN D-SUB HOUSING PLUG 37POS D-SubPlug for Male Contacts372RoHS
5-445007-15-445007-1CONN D-SUB HOUSING PLUG 25POS D-SubPlug for Male Contacts252RoHS
1757819-51757819-5CONN D-SUB HOUSING PLUG 50POS D-SubPlug for Male Contacts503RoHS
1-2157481-11-2157481-1CONN D-SUB HOUSING RCPT 9POS D-SubReceptacle for Female Contacts92
207253-2207253-2CONN D-SUB HOUSING RCPT 9POS D-SubReceptacle for Female Contacts92RoHS
207252-2207252-2CONN D-SUB HOUSING PLUG 9POS D-SubPlug for Male Contacts92RoHS
206800-2206800-2CONN D-SUB HOUSING PLUG 25POS D-SubPlug for Male Contacts252RoHS
1-2157480-11-2157480-1CONN D-SUB HOUSING PLUG 9POS D-SubPlug for Male Contacts92
1-2157480-31-2157480-3CONN D-SUB HOUSING PLUG 25POS D-SubPlug for Male Contacts252
1-2157481-31-2157481-3CONN D-SUB HOUSING RCPT 25POS D-SubReceptacle for Female Contacts252
207252-1207252-1CONN D-SUB HOUSING PLUG 9POS D-SubPlug for Male Contacts92RoHS
206800-1206800-1CONN D-SUB HOUSING PLUG 25POS D-SubPlug for Male Contacts252RoHS
206802-2206802-2CONN D-SUB HOUSING PLUG 37POS D-SubPlug for Male Contacts372RoHS
206803-2206803-2CONN D-SUB HOUSING RCPT 37POS D-SubReceptacle for Female Contacts372RoHS
206805-2206805-2CONN D-SUB HOUSING RCPT 50POS D-SubReceptacle for Female Contacts503RoHS
2335890-42335890-4CONN D-SUB HOUSING RCPT 37POS D-SubReceptacle for Female Contacts372RoHS
2335889-52335889-5CONN D-SUB HOUSING PLUG 50POS D-SubPlug for Male Contacts503RoHS
2335890-52335890-5CONN D-SUB HOUSING RCPT 50POS D-SubReceptacle for Female Contacts503RoHS
206801-2206801-2CONN D-SUB HOUSING RCPT 25POS D-SubReceptacle for Female Contacts252RoHS
207253-1207253-1CONN D-SUB HOUSING RCPT 9POS D-SubReceptacle for Female Contacts92RoHS
1-2157480-41-2157480-4CONN D-SUB HOUSING PLUG 37POS D-SubPlug for Male Contacts372
1-2157481-51-2157481-5CONN D-SUB HOUSING RCPT 50POS D-SubReceptacle for Female Contacts503
1-2157481-41-2157481-4CONN D-SUB HOUSING RCPT 37POS D-SubReceptacle for Female Contacts372
206799-2206799-2CONN D-SUB HOUSING RCPT 15POS D-SubReceptacle for Female Contacts152RoHS
1-2157480-51-2157480-5AMPLIMITE IP67,SZ5,109,50P, IF SD-SubPlug for Male Contacts503
1-2157480-21-2157480-2CONN D-SUB HOUSING PLUG 15POS D-SubPlug for Male Contacts152
1-2157481-21-2157481-2CONN D-SUB HOUSING RCPT 15POS D-SubReceptacle for Female Contacts152
5-208811-15-208811-1CONN D-SUB HOUSING RCPT 13POS D-Sub, ComboReceptacle for Female Contacts13 (10 + 3 Coax or Power)2RoHS
5-208743-15-208743-1CONN D-SUB HOUSING PLUG 24POS D-Sub, ComboPlug for Male Contacts24 (17 + 7 Coax or Power)2RoHS
5-208552-15-208552-1CONN D-SUB HOUSING RCPT 24POS D-Sub, ComboReceptacle for Female Contacts24 (17 + 7 Coax or Power)2RoHS
5-208744-15-208744-1CONN D-SUB HOUSING PLUG 36POS D-Sub, ComboPlug for Male Contacts36 (32 + 4 Coax or Power)3RoHS
5-448153-15-448153-1CONN D-SUB HOUSING PLUG 3POS D-Sub, ComboPlug for Male Contacts3 (Coax or Power)1RoHS
5-212059-15-212059-1CONN D-SUB HOUSING RCPT 5POS D-Sub, ComboReceptacle for Female Contacts5 (Coax or Power)1RoHS
448153-4448153-4CONN D-SUB HOUSING PLUG 3POS D-Sub, ComboPlug for Male Contacts3 (Coax or Power)1
445705-7445705-7CONN D-SUB HOUSING RCPT 3POS D-Sub, ComboReceptacle for Female Contacts3 (Coax or Power)1RoHS
5-211111-15-211111-1CONN D-SUB HOUSING PLUG 11POS D-Sub, ComboPlug for Male Contacts11 (10 + 1 Coax or Power)2RoHS
212498-1212498-1CONN D-SUB HOUSING PLUG 9POS D-Sub, ComboPlug for Male Contacts9 (5 + 4 Coax)2
5-212522-15-212522-1CONN D-SUB HOUSING PLUG 21POS D-Sub, ComboPlug for Male Contacts21 (20 + 1 Coax or Power)2RoHS
5-212534-15-212534-1CONN D-SUB HOUSING RCPT 21POS D-Sub, ComboReceptacle for Female Contacts21 (17 + 4 Coax or Power)2RoHS
5-211112-15-211112-1CONN D-SUB HOUSING RCPT 11POS D-Sub, ComboReceptacle for Female Contacts11 (10 + 1 Coax or Power)2RoHS
5-448153-45-448153-4CONN D-SUB HOUSING PLUG 3POS D-Sub, ComboPlug for Male Contacts3 (Coax or Power)1RoHS
5-445705-45-445705-4CONN D-SUB HOUSING RCPT 3POS D-Sub, ComboReceptacle for Female Contacts3 (Coax or Power)1RoHS
5-208550-15-208550-1CONN D-SUB HOUSING RCPT 36POS D-Sub, ComboReceptacle for Female Contacts36 (32 + 4 Coax or Power)3RoHS
211111-1211111-1CONN D-SUB HOUSING PLUG 11POS D-Sub, ComboPlug for Male Contacts11 (10 + 1 Coax or Power)2
448153-3448153-3CONN D-SUB HOUSING PLUG 3POS D-Sub, ComboPlug for Male Contacts3 (Coax or Power)1RoHS
5-212526-15-212526-1CONN D-SUB HOUSING RCPT 21POS D-Sub, ComboReceptacle for Female Contacts21 (20 + 1 Coax or Power)2RoHS

View in Parametric Search

Associated Product
TE Connectivity Aerospace, Defense and Marine Military, MIL-DTL-24308, AMPLIMITE 109 Series
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub
TE Connectivity Deutsch Connectors M39029/64-369
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-Contacts
TE Connectivity Aerospace, Defense and Marine 1218267-1
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-Contacts
TE Connectivity Aerospace, Defense and Marine 205089-1
Category: Interconnect, Wire-Connectors-Contacts-Multi Purpose
TE Connectivity Aerospace, Defense and Marine 1757820-1
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-Housings
TE Connectivity Aerospace, Defense and Marine 205089-4
Category: Interconnect, Wire-Connectors-Contacts-Multi Purpose