Print Print this page
 
Switchcraft Inc.
DATA-CON-X® DCP Series
TE Connectivity Aerospace, Defense and Marine
AMPLIMITE 109 Series
 
TE Connectivity Aerospace, Defense and Marine
DUALOBE, Nanonics Series

AMPLIMITE 109 Series

AMPLIMITE D-Sub Connectors

TE Connectivity Aerospace, Defense and Marine

Datasheets:
Specifications
  • Connector Style:D-Sub
  • Connector Type:Plug, Male Pins
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Contact Type:Signal
  • Current Rating (Amps):7.5A
  • Dielectric Material:Polyester, Glass Filled
  • Features:Grommet
  • Flange Feature:Housing/Shell (Unthreaded)
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:15
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Shell Material, Finish:Steel, Cadmium Plated
  • Shell Size, Connector Layout:2 (DA, A)
  • Termination:Crimp
Parts