Print Print this page
 
Molex
FWA, FCT Series
TE Connectivity AMP Connectors
AMPLIMITE .050 I Series
 
TE Connectivity AMP Connectors
AMPLIMITE .050 II Series
  • Images
  • Drawings

AMPLIMITE .050 I Series

Amp .050" (1.27mm) Connectors

TE Connectivity AMP Connectors

Specifications
  • Color:Black
  • Connector Style:D-Type, Board to Board
  • Contact Finish:Gold
  • Contact Type:Signal
  • Current Rating (Amps):1A
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:40 ~ 96
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Shell Size, Connector Layout:0.050 Pitch x 0.100 Row to Row
  • Voltage Rating:100V
Parts
5173279-35173279-3CONN D-TYPE PLUG 50POS VERT SLDRD-Type, Board to BoardPlug, Female Sockets502RoHS
3-5174682-73-5174682-7CONN D-TYPE PLUG 68P R/A KINKED D-Type, Board to BoardPlug, Female Sockets682RoHS
5173280-35173280-3CONN D-TYPE CAP 50POS VERT SLDR D-Type, Board to BoardCap, Male Pins502RoHS
5174681-75174681-7CONN D-TYPE PLUG 68P VERT KINKEDD-Type, Board to BoardPlug, Female Sockets682RoHS
5174683-85174683-8CONN D-TYPE CAP 96P VERT KINKED D-Type, Board to BoardCap, Male Pins962RoHS
6-5173280-36-5173280-3CONN D-TYPE CAP 50POS VERT SLDR D-Type, Board to BoardCap, Male Pins502RoHS
6-5173277-26-5173277-2CONN D-TYPE PLUG 40POS R/A SLDR D-Type, Board to BoardPlug, Female Sockets402RoHS