USD
Print Print this page
 
Abracon LLC
AMEL Series
Abracon LLC
AMPL Series
 
Abracon LLC
ASPI Series

AMPL Series

AMPL Molded Inductor

Abracon LLC

Features
  • Shielded construction
  • Soft saturation
  • High current density
  • Designed for switching frequencies between 100KHz-2MHz
Specifications
  • Current - Saturation (Isat):2.5A ~ 62A
  • Current Rating (Amps):2A ~ 43.5A
  • DC Resistance (DCR):1.8mOhm Max ~ 190mOhm Max
  • Inductance:220nH ~ 47µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Carbonyl Powder
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Tolerance:±20%
  • Type:Molded
Parts

View in Parametric Search

AMPLA4012S-4R7MTAMPLA4012S-4R7MTFIXED IND 4.7UH 2A 145 MOHM SMD MoldedCarbonyl Powder4.7µH±20%NonstandardRoHS
AMPLA5030S-6R8MTAMPLA5030S-6R8MTFIXED IND 6.8UH 4A 76.2 MOHM SMDMoldedCarbonyl Powder6.8µH±20%NonstandardRoHS
AMPLA5030S-3R3MTAMPLA5030S-3R3MTFIXED IND 3.3UH 5A 38 MOHM SMD MoldedCarbonyl Powder3.3µH±20%NonstandardRoHS
AMPLA5030Q-4R7MTAMPLA5030Q-4R7MTFIXED IND 4.7UH 4.6A 53 MOHM SMDMoldedCarbonyl Powder4.7µH±20%NonstandardRoHS
AMPLA1707S-3R3MTAMPLA1707S-3R3MTFIXED IND 3.3UH 28A 3.9 MOHM SMDMoldedCarbonyl Powder3.3µH±20%NonstandardRoHS
AMPLA4020S-4R7MTAMPLA4020S-4R7MTFIXED IND 4.7UH 2.6A 105 MOHM MoldedCarbonyl Powder4.7µH±20%NonstandardRoHS
AMPLA4012S-1R0MTAMPLA4012S-1R0MTFIXED IND 1UH 4A 47 MOHM SMD MoldedCarbonyl Powder1µH±20%NonstandardRoHS
AMPLA5030S-4R7MTAMPLA5030S-4R7MTFIXED IND 4.7UH 4.6A 53 MOHM SMDMoldedCarbonyl Powder4.7µH±20%NonstandardRoHS
AMPLA5030S-1R0MTAMPLA5030S-1R0MTFIXED IND 1UH 7A 14 MOHM SMD MoldedCarbonyl Powder1µH±20%NonstandardRoHS
AMPLA1707S-100MTAMPLA1707S-100MTFIXED IND 10UH 16.5A 13 MOHM SMDMoldedCarbonyl Powder10µH±20%NonstandardRoHS
AMPLA1707S-150MTAMPLA1707S-150MTFIXED IND 15UH 12.5A 20.5 MOHM MoldedCarbonyl Powder15µH±20%NonstandardRoHS
AMPLA1707S-220MTAMPLA1707S-220MTFIXED IND 22UH 12A 26.5 MOHM SMDMoldedCarbonyl Powder22µH±20%NonstandardRoHS
AMPLA7030S-4R7MTAMPLA7030S-4R7MTFIXED IND 4.7UH 5.5A 40 MOHM SMDMoldedCarbonyl Powder4.7µH±20%NonstandardRoHS
AMPLA7030S-1R0MTAMPLA7030S-1R0MTFIXED IND 1UH 11A 10 MOHM SMD MoldedCarbonyl Powder1µH±20%NonstandardRoHS
AMPLA7030S-100MTAMPLA7030S-100MTFIXED IND 10UH 3.5A 85 MOHM SMD MoldedCarbonyl Powder10µH±20%NonstandardRoHS
AMPLA7030S-6R8MTAMPLA7030S-6R8MTFIXED IND 6.8UH 4.5A 60 MOHM SMDMoldedCarbonyl Powder6.8µH±20%NonstandardRoHS
AMPLA7030S-R68MTAMPLA7030S-R68MTFIXED IND 680NH 15.5A 5.5 MOHM MoldedCarbonyl Powder680nH±20%NonstandardRoHS
AMPLA7030S-3R3MTAMPLA7030S-3R3MTFIXED IND 3.3UH 6A 30 MOHM SMD MoldedCarbonyl Powder3.3µH±20%NonstandardRoHS
AMPLA7030S-2R2MTAMPLA7030S-2R2MTFIXED IND 2.2UH 8A 20 MOHM SMD MoldedCarbonyl Powder2.2µH±20%NonstandardRoHS
AMPLA7030S-1R5MTAMPLA7030S-1R5MTFIXED IND 1.5UH 9A 15 MOHM SMD MoldedCarbonyl Powder1.5µH±20%NonstandardRoHS
AMPLA7030S-R22NTAMPLA7030S-R22NTFIXED IND 220NH 23A 2.8 MOHM SMDMoldedCarbonyl Powder220nH±20%NonstandardRoHS
AMPLA7030Q-2R2MTAMPLA7030Q-2R2MTFIXED IND 2.2UH 8A 20 MOHM SMD MoldedCarbonyl Powder2.2µH±20%NonstandardRoHS
AMPLA7030Q-100MTAMPLA7030Q-100MTFIXED IND 10UH 3.5A 85 MOHM SMD MoldedCarbonyl Powder10µH±20%NonstandardRoHS
AMPLA1004S-R56MTAMPLA1004S-R56MTFIXED IND 560NH 25A 1.8 MOHM SMDMoldedCarbonyl Powder560nH±20%NonstandardRoHS
AMPLA1004S-4R7MTAMPLA1004S-4R7MTFIXED IND 4.7UH 10A 15.5 MOHM MoldedCarbonyl Powder4.7µH±20%NonstandardRoHS
AMPLA1004S-100MTAMPLA1004S-100MTFIXED IND 10UH 7.5A 30 MOHM SMD MoldedCarbonyl Powder10µH±20%NonstandardRoHS
AMPLA1004S-2R2MTAMPLA1004S-2R2MTFIXED IND 2.2UH 12A 7 MOHM SMD MoldedCarbonyl Powder2.2µH±20%NonstandardRoHS
AMPLA1004S-220MTAMPLA1004S-220MTFIXED IND 22UH 5A 74 MOHM SMD MoldedCarbonyl Powder22µH±20%NonstandardRoHS
AMPLA1306S-100MTAMPLA1306S-100MTFIXED IND 10UH 10A 16.5 MOHM SMDMoldedCarbonyl Powder10µH±20%NonstandardRoHS
AMPLA7030S-R47MTAMPLA7030S-R47MTFIXED IND 470NH 17.5A 4.2 MOHM MoldedCarbonyl Powder470nH±20%NonstandardRoHS
AMPLA7030S-220MTAMPLA7030S-220MTFIXED IND 22UH 2A 190 MOHM SMD MoldedCarbonyl Powder22µH±20%NonstandardRoHS
AMPLA7050S-100MTAMPLA7050S-100MTFIXED IND 10UH 4A 69 MOHM SMD MoldedCarbonyl Powder10µH±20%NonstandardRoHS
AMPLA7050S-1R0MTAMPLA7050S-1R0MTFIXED IND 1UH 15A 6.5 MOHM SMD MoldedCarbonyl Powder1µH±20%NonstandardRoHS
AMPLA1004S-470MTAMPLA1004S-470MTFIXED IND 47UH 3A 167 MOHM SMD MoldedCarbonyl Powder47µH±20%NonstandardRoHS
AMPLA4020S-1R0MTAMPLA4020S-1R0MTFIXED IND 1UH 5A 27 MOHM SMD MoldedCarbonyl Powder1µH±20%NonstandardRoHS
AMPLA5030S-100MTAMPLA5030S-100MTFIXED IND 10UH 2.75A 128 MOHM MoldedCarbonyl Powder10µH±20%NonstandardRoHS
AMPLA5030S-2R2MTAMPLA5030S-2R2MTFIXED IND 2.2UH 5.5A 35 MOHM SMDMoldedCarbonyl Powder2.2µH±20%NonstandardRoHS
AMPLA1707S-2R2MTAMPLA1707S-2R2MTFIXED IND 2.2UH 43.5A 2.7 MOHM MoldedCarbonyl Powder2.2µH±20%NonstandardRoHS

View in Parametric Search