USD
Print Print this page
 
Amphenol ICC
Amphenol ICC (FCI) - Mini USB
Amphenol ICC
Amphenol ICC (FCI) - USB
 
Amphenol LTW
Amphenol LTW - USB

Amphenol ICC (FCI) - USB

USB Connectors

Amphenol ICC

Amphenol ICC (FCI) USB connectors are widely applied and will remain so in the PC and peripheral space– and are more and more being used as a standard IO interconnect in a variety of applications.

Features
Applications:
  • Data
    • Rack mount and Blade servers
    • Storage systems and drives
    • Printer
  • Communications
    • Switching/Routing/Access/Transmission
    • Wireless base station
    • Wireless technology premises equipment
  • Industrial
    • Business and Retail equipment
    • Industrial control equipment
    • Instrumentation and Medical
  • Consumer
    • Home entertainment equipment
    • Mobile equipment
    • Mobile phones and Smart phones
Specifications
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:1500 ~ 12000
  • Number of Contacts:4 ~ 24
  • Number of Ports:1 ~ 2
  • Operating Temperature:-55°C ~ 85°C
  • Termination:Solder
Parts

View in Parametric Search

87583-3010RPALF87583-3010RPALFCONN RCPT USB2.0 TYPEA 4P SMD RAUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
87583-2010BLF87583-2010BLFCONN RCPT USB2.0 TYPEA 4P SMD RAUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
73725-0110BLF73725-0110BLFCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
87520-1110ALF87520-1110ALFCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
87520-0110BLF87520-0110BLFCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
87520-1010BLF87520-1010BLFCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
74626-11S0BPLF74626-11S0BPLFCONN RCPT USB2.0 TYPEA 4P SMD RAUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
87583-3010RPLF87583-3010RPLFCONN RCPT USB2.0 TYPEA 4P SMD RAUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
73725-1110BLF73725-1110BLFCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
73725-1191BLF73725-1191BLFCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
87583-2010RLF87583-2010RLFCONN RCPT USB2.0 TYPEA 4P SMD RAUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
87520-0010BLF87520-0010BLFCONN RCPT USB2.0 TYPEA 4POS R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
74233-100LF74233-100LFCONN PLUG USB2.0 A/PWR COMB SLDRUSB-A (USB TYPE-A) and Power, Combo8PlugUSB 2.0RoHS
74233-202LF74233-202LFCONN PLUG USB2.0 A/PWR COMB SLDRUSB-A (USB TYPE-A) and Power, Combo8PlugUSB 2.0RoHS
74233-102LF74233-102LFCONN PLUG USB2.0 A/PWR COMB SLDRUSB-A (USB TYPE-A) and Power, Combo8PlugUSB 2.0RoHS
55917-501LF55917-501LFCONN RCPT USB2.0 A/PWR COMBO R/AUSB-A (USB TYPE-A) and Power, Combo8ReceptacleUSB 2.0RoHS
55917-600LF55917-600LFCONN RCPT USB2.0 A/PWR COMBO R/AUSB-A (USB TYPE-A) and Power, Combo8ReceptacleUSB 2.0RoHS
74233-101LF74233-101LFCONN PLUG USB2.0 A/PWR COMB SLDRUSB-A (USB TYPE-A) and Power, Combo8PlugUSB 2.0RoHS
55917-601LF55917-601LFCONN RCPT USB2.0 A/PWR COMBO R/AUSB-A (USB TYPE-A) and Power, Combo8ReceptacleUSB 2.0RoHS
55917-001LF55917-001LFCONN RCPT USB2.0 A/PWR COMBO R/AUSB-A (USB TYPE-A) and Power, Combo8ReceptacleUSB 2.0RoHS
72309-8034BLF72309-8034BLFCONN RCPT USB2.0 TYPEA STACK R/AUSB-A (USB TYPE-A), Stacked8ReceptacleUSB 2.0RoHS
72309-8014BLF72309-8014BLFCONN RCPT USB2.0 TYPEA STACK R/AUSB-A (USB TYPE-A), Stacked8ReceptacleUSB 2.0RoHS
72309-7043BLF72309-7043BLFCONN RCPT USB2.0 TYPEA STACK R/AUSB-A (USB TYPE-A), Stacked8ReceptacleUSB 2.0RoHS
72309-8044BLF72309-8044BLFCONN RCPT USB2.0 TYPEA STACK R/AUSB-A (USB TYPE-A), Stacked8ReceptacleUSB 2.0RoHS
61729-0010BLF61729-0010BLFCONN RCPT USB2.0 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 2.0RoHS
61729-1010BLF61729-1010BLFCONN RCPT USB2.0 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 2.0RoHS
61729-1011RLF61729-1011RLFCONN RCPT USB2.0 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 2.0RoHS
61729-0021BLF61729-0021BLFCONN RCPT USB2.0 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 2.0RoHS
61729-1011BLF61729-1011BLFCONN RCPT USB2.0 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 2.0RoHS
61729-0011BLF61729-0011BLFCONN RCPT USB2.0 TYPEB 4POS R/A USB-B (USB TYPE-B)4ReceptacleUSB 2.0RoHS
10132328-10011LF10132328-10011LFCONN RCPT USB3.1 TYPEC 24POS SMDUSB-C (USB TYPE-C)24ReceptacleUSB 3.1 (USB 3.1 Gen 2, Superspeed+)RoHS
10137062-00021LF10137062-00021LFCONN RCP USB3.1 TYPEC 24P SMD RAUSB-C (USB TYPE-C)24ReceptacleUSB 3.1 (USB 3.1 Gen 2, Superspeed+)RoHS
10137061-00021LF10137061-00021LFCONN RCP USB3.0 TYPEC 24P SMD RAUSB-C (USB TYPE-C)24ReceptacleUSB 3.0 (USB 3.1 Gen 1, Superspeed)RoHS

View in Parametric Search