USD
Print Print this page
 
Amphenol ICC
Amphenol ICC (FCI)
Amphenol ICC
Amphenol ICC (FCI) - Micro USB
 
Amphenol ICC
Amphenol ICC (FCI) - Mini USB

Amphenol ICC (FCI) - Micro USB

Micro USB Connectors

Amphenol ICC

Amphenol FCI's Micro-USB connectors are extremely small, high reliability connectors that comply with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination configurations.

Features
  • Approximately 60 percent smaller in size compared to FCI's mini USB connector range
  • High durability
Applications:
  • PDAs
  • Portable music players
  • Digital cameras
  • Rugged handhelds
  • Controller boards
  • Mobile phones
Specifications
  • Contact Finish:Gold
  • Current Rating (Amps):1.8A ~ 1.8A per Contact
  • Features:Solder Retention
  • Gender:Receptacle
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:10000
  • Number of Contacts:5
  • Number of Ports:1
  • Operating Temperature:-30°C ~ 80°C
  • Shell/Shielding Material:Steel, Stainless
  • Shielding:Shielded
  • Specifications:USB 2.0
  • Termination:Solder
  • Voltage - Rated:100VAC
Parts

View in Parametric Search

10104111-0001LF10104111-0001LFCONN RCPT USB2.0 MICRO AB SMD RAUSB - micro AB5ReceptacleUSB 2.0RoHS
10118192-0002LF10118192-0002LFCONN RCPT USB2.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 2.0RoHS
10118193-0001LF10118193-0001LFCONN RCPT USB2.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 2.0RoHS
10118194-0001LF10118194-0001LFCONN RCPT USB2.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 2.0RoHS
10118192-0001LF10118192-0001LFCONN RCPT USB2.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 2.0RoHS
10103594-0001LF10103594-0001LFCONN RCPT USB2.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 2.0RoHS
10103592-0001LF10103592-0001LFCONN RCPT USB2.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 2.0RoHS
10104110-0001LF10104110-0001LFCONN RCPT USB2.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 2.0RoHS
10103593-0001LF10103593-0001LFCONN RCPT USB2.0 MICRO B SMD USB - micro B5ReceptacleUSB 2.0RoHS

View in Parametric Search