Print Print this page
 
TE Connectivity AMP Connectors
0.100" (2.54mm) Pitch Header
TE Connectivity AMP Connectors
AMP Quick-Pin Series
 
TE Connectivity AMP Connectors
AMP-Latch Series

AMP Quick-Pin Series

0.100" (2.54mm) Through Hole AMP Quick-Pin Connector Header

TE Connectivity AMP Connectors

AMP Quick-Pin through hole, header

Specifications
  • Connector Type:Header
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Post:78.7µin (2.00µm)
  • Contact Length - Mating:0.205" (5.21mm)
  • Contact Length - Post:0.114" (2.90mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Friction Lock
  • Insulation Color:Natural
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 2 Wall
  • Termination:Solder
Parts

View in Parametric Search

828548-2828548-2CONN HEADER VERT 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS
828548-3828548-3CONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
829025-2829025-2CONN HEADER VERT 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS
828548-6828548-6CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
828548-4828548-4CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
828548-5828548-5CONN HEADER VERT 5POS 2.54MM HeaderMale Pin0.100" (2.54mm)5RoHS
829154-4829154-4CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
828549-6828549-6CONN HEADER R/A 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
828549-2828549-2CONN HEADER R/A 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS

View in Parametric Search